TDK - Thermistors - NTC
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Standard | 47 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | Reel | ||||||||||||||
0In Stock | Standard | 47 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | Reel | ||||||||||||||
Mfr: NTCG163EH101HTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 100ohm 3% Thermistor AEC-Q200 | 0In Stock | NTCG | 3250 K | 100 Ohms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG163EH101HTDS - | |||
Mfr: B57354V5104H160 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors FILM CAP PFC 0.18uF 100k H60 B-4334 NICA | 0In Stock | Automotive | 4334 K | 100 kOhms | 180 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: B57541G1104F000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 100kOhm Tol 1% AEC-Q200 | 0In Stock | NTC, glass element | 4092 K | 100 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.4 mm | 66.5 mm | 1.4 mm | 5 mm | AEC-Q200 | Bulk | B57541G1104F | |||
0In Stock | B57551G1 | 3492 K | 10 kOhms | 32 mW | 1 % | Off-Board | Radial | - 55 C | + 200 C | 1.8 mm | 73.3 mm | 1.8 mm | 6 mm | AEC-Q200 | Bulk | B57551G1103F000 | ||||
Mfr: NTCG104QH105HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 1 mOhm, 3%, 0402 | 0In Stock | NTCG | 4750 K | 1 MOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104QH105HT1 - | ||||
0In Stock | NTCG | 3650 K | 470 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103NH471JT1 - | |||||
0In Stock | B57459 | 4000 K | 10 kOhms | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | |||||||||||||
Mfr: NTCG063JF103HTBA TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,3%,0201,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: B57371V2473H060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 47K 3% B-4480 NTC | 0In Stock | Standard | 47 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2473H60 | |||||
Mfr: B57431V2223K062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 22K K62 B-4500 NTC Thermistor | 0In Stock | B574V2 | 22 kOhms | 210 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||||
Mfr: B57471V2103H062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 10K H62 B-4480 NTC Thermistor | 0In Stock | NTC THERMISTOR ICL, S464 26mm | 4386 K, 4455 K, 4480 K | 10 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2103H62 | ||||
0In Stock | Standard | 4386 K, 4455 K, 4480 K | 47 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2473H62 | |||||
Mfr: B57891M0302J000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/3 K/J 5% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 3 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3 mm | Bulk | B57891M302J | |||||||
0In Stock | B57891M | 1 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M1102J | ||||||||
0In Stock | B57891S | 2.2 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891S222J9 | ||||||||
Mfr: B57620C2103J062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10K J62 B-3650 NTC Thermistor 0805 | 0In Stock | B57620 | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57620C2103J62 | |||||
0In Stock | Automotive | 3635 K | 10 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57301V2103J60 | |||||
0In Stock | Standard | 4480 K | 100 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57374V2104H60 | |||||
0In Stock | NTC Element, M891, leaded NTC | 220 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K221J52 | ||||||||
0In Stock | NTC Element, M891, leaded NTC | 68 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K680K52 | ||||||||
Mfr: B57164K0681K000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/680/K 10% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 3560 K | 680 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K681K | ||||||
Mfr: NTCG104BF473HT1SX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 47Kohm 3% AEC-Q200 150C | 0In Stock | NTCG | 4137 K | 47 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104BF473HT1SX - | |||
Mfr: B57250V2473F660 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0402 47K F60 B-4131 NICA | 0In Stock | B57230 | 4131 K | 47 kOhms | 150 mW | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel |