TDK - Thermistors - NTC
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57432V5502A262 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 0805 5kOhm 1% B-3455 HT Series | 0In Stock | 3455 K | 5 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 175 C | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||||
0In Stock | Standard | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57442V5472H62 | |||||||||||||
Mfr: NTCGS163JF103FT7 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,1%,0603,125C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NTCG063JF103FTBA TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,1%,0201,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: B57432V5103F362 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 10K F362 B-3455 NICA | 0In Stock | B57357 | 3455 K | 10 kOhms | 210 mW | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | ||||
Mfr: B57891M0473K000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/47 K/K 10% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 4355 K | 47 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M473K | ||||
Mfr: B57321V2222J060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0603 2K2 J60 B-4000 | 0In Stock | Standard | 4000 K | 2.2 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2222J60 | ||||
Mfr: B57321V2103H60 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0603 10K 3% B 4000 55/125/56 | Not Available Online | B573V2 | 4000 K | 10 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2103H 60 B57321V2103H060 | ||||
Mfr: NTCG164KF104FT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 1%, 0603 | 0In Stock | NTCG | 4485 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164KF104FT1 - | ||||
Mfr: NTCG103EH300JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 30 OHM, 5%, 0402 | 0In Stock | NTCG | 3250 K | 30 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103EH300JT1 - | ||||
Mfr: NTCG103JH103HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0402 | 0In Stock | NTCG | 3435 K | 10 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103JH103HT1 - | |||||
0In Stock | NTCG | 4550 K | 150 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164LH154JT1 - | |||||
Mfr: NTCG164QH224HT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 220K OHM, 3%, 0603 | Not Available Online | NTCG | 4750 K | 220 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164QH224HT1 - | ||||
Mfr: NTCG104QH334HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 330K OHM, 3%, 0402 | 0In Stock | NTCG | 4550 K | 330 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104QH334HT1 - | ||||
Mfr: NTCG163EH101HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100 OHM, 3%, 0603 | 0In Stock | NTCG | 3250 K | 100 Ohms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163EH101HT1 - | ||||
Mfr: NTCG104BF473GT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 47K OHM, 2%, 0402 | 0In Stock | NTCG | 4085 K | 47 kOhms | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BF473GT1 - | |||||
0In Stock | NTCG | 3250 K | 40 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103EH400JT1 - | |||||
Mfr: NTCG064BH103JTB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 5%, 0201 | 0In Stock | NTCG | 4100 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064BH103JTB - | |||||
0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063JF103FTB - | |||||
0In Stock | NTCG | 3435 K | 22 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063JF223HTBX - | |||||
0In Stock | NTCG | 4250 K | 68 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064EF683FTBX - | |||||
Mfr: NTCG203NH103JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 10Kohm 5% Thermistor AEC-Q200 | 0In Stock | NTCG | 3650 K | 10 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | AEC-Q200 | Reel | NTCG203NH103JTDS - | |||
0In Stock | B57861S | 5 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | B57861S0502J040 | |||||||||
Mfr: B57301K0103A001 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K301/10k/A1 SW15x21 NTC Thrm AMP-Modu 2% | 0In Stock | NTC Washing machines, NTC Dish washer, Stainless steel case | 3460 K | 3 kOhms | 375 mW | 2 % | PCB Mount | Radial | - 55 C | + 125 C | 4.8 mm | 13 mm | Bulk | B57301K103A1 | ||||||
Mfr: NTCG163JF103HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0603 | 0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163JF103HT1 - |