TDK - Thermistors - NTC
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC Element, M891, leaded NTC | 3200 K | 100 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K101J | |||||
0In Stock | NTC Element, M891, leaded NTC | 2900 K | 22 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K220K | |||||
0In Stock | NTC Element, M891, leaded NTC | 3200 K | 100 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K101K | |||||
0In Stock | NTC Element, M891, leaded NTC | 3900 K | 2.2 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K222K | |||||
0In Stock | NTC element, Mini sensor | 3760 K | 50 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S503F40 | ||||
Mfr: NTCDS3HG103HC4NB TTI: NTCDS3HG103HC4NB TDK Availability: 0In StockNTC Thermistors AEC-Q200 10kOhm 3% B25/85:3400K+-2% | 0In Stock | NTCDS | 3400 K | 10 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3HG103HC4NB - | ||
Mfr: NTCDS3UG942HC4NB TTI: NTCDS3UG942HC4NB TDK Availability: 0In StockNTC Thermistors AEC-Q200 9.395kOhm 3% B25/85:3392K+-2% | 0In Stock | NTCDS | 3940 K | 9.395 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3UG942HC4NB - | ||
Mfr: NTCDS4AG303HC3NB TTI: NTCDS4AG303HC3NB TDK Availability: 0In StockNTC Thermistors AEC-Q200 30kOhm 3% B25/85:4000K+-2% | 0In Stock | NTCDS | 4000 K | 30 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDS4AG303HC3NB - | ||
Mfr: NTCDS4AG493HC4NB TTI: NTCDS4AG493HC4NB TDK Availability: 0In StockNTC Thermistors AEC-Q200 49.2kOhm 3% B25/85:4000K+-2% | 0In Stock | NTCDS | 4000 K | 49.2 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS4AG493HC4NB - | ||
Mfr: NTCWS4AF104HC1GT91B TTI: NTCWS4AF104HC1GT91B TDK Availability: 0In StockNTC Thermistors Bondable NTC,100kOhm/+-3%, 4050K | 0In Stock | NTCWS | 4050 K | 100 kOhms | 3 % | SMD/SMT | - 40 C | + 125 C | 0.31 mm | 0.31 mm | 0.25 mm | Tray | ||||||||
0In Stock | B57621C5 | 3450 K | 1 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5102K 62 B57621C5102K062 | |||||
Mfr: B57352V5103H060 TTI: B57352V5103H060 TDK Availability: 0In StockNTC Thermistors 0603 10K 3% B-4480 NTC | 0In Stock | Automotive | 4480 K | 10 kOhms | 180 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57352V5103H60 | |||
0In Stock | Standard | 4000 K | 2.2 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2222H60 | |||||
0In Stock | NTC element, Mini sensor | 3988 K | 5 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S502F40 | ||||
0In Stock | NTC element, Mini sensor | 4540 K | 100 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S104F40 | ||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 3950 K | 10 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M103K | |||||
Mfr: B57540G1103F005 TTI: B57540G1103F005 TDK Availability: 0In StockNTC Thermistors G1540/10 k/F 1% NTC Thermistor | 0In Stock | NTC, glass element | 3625 K | 10 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 65 mm | 0.8 mm | 1.4 mm | AEC-Q100 | Bulk | B57540G1103F5 | |||
Mfr: B57332V5103J360 TTI: B57332V5103J360 TDK Availability: 0In StockNTC Thermistors 0603 10K 5% B-3455 NTC | 0In Stock | Automotive | 3455 K | 10 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: NTCG104EF104HT1X TTI: NTCG104EF104HT1X TDK Availability: 0In StockNTC Thermistors 0402 100Kohm 3% Thermistor | 0In Stock | NTCG | 4250 K | 100 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104EF104HT1X - | ||||
0In Stock | NTC THERMISTOR ICL, P13 14.5mm | 4000 K | 10 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | B57221V2103J60 | |||||
Mfr: B57421V2103H062 TTI: B57421V2103H62 TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 10K H | 0In Stock | B574V2 | 4000 K | 10 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2103H 62 B57421V2103H062 | ||||
Mfr: NTCG104BF473FT1X TTI: NTCG104BF473FT1X TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 47K OHM, 1%, 0402 | 0In Stock | NTCG | 4085 K | 47 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BF473FT1X - | ||||
Mfr: B57356V5473F260 TTI: B57356V5473F260 TDK Availability: 0In StockNTC Thermistors 47K OHM 1% B-4108 NICA | 0In Stock | Automotive | 4131 K | 47 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: NTCG103JX103DTDS TTI: NTCG103JX103DTDS TDK Availability: 0In StockNTC Thermistors 0402 10K OHM 0.5% NTC AEC-Q200 125C | 0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | NTCG103JX103DTDS - | |||
Mfr: NTCG164KF104FTDS TTI: NTCG164KF104FTDS TDK Availability: 0In StockNTC Thermistors 0603 100K OHM 1% NTC AEC-Q200 125C | 0In Stock | NTCG | 4485 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG164KF104FTDS - |