TDK - Thermistors - NTC
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,850In Stock | B57703M | 3988 K | 10 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 3.7 mm | 45 mm | 8.5 mm | 6.5 mm | Bulk | B57703M 103G 40 | |||||
Mfr: NTCG103JX103DT1S TTI: NTCG103JX103DT1S TDK Availability: 40,000In StockNTC Thermistors 0402 10Kohm 0.5% AEC-Q200 150C | 40,000In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG103JX103DT1S - | |||
Mfr: NTCG104EF104FT1X TTI: NTCG104EF104FT1X TDK Availability: 60,000In Stock130,000 On Order Expected 25-Feb-27 NTC Thermistors THERMISTOR, NTC 100K OHM, 1%, 0402 | 60,000In Stock130,000 On Order Expected 25-Feb-27 | NTCG | 4250 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104EF104FT1X - | ||||
Mfr: B57620C5103J062 TTI: B57620C5103J062 TDK Availability: 9,000In StockNTC Thermistors 10K J62 B-3730 NTC Thermistor 0805 | 9,000In Stock | Standard | 3730 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57620C5103J62 | ||||
Mfr: B57541G1103F000 TTI: B57541G1103F000 TDK Availability: 1,090In StockNTC Thermistors 10kOhm Tol 1% AEC-Q200 | 1,090In Stock | NTC, glass element | 3492 K | 10 kOhms | 18 mW | 1 % | Off-Board | Radial | - 55 C | + 200 C | 1.4 mm | 66.5 mm | 1.4 mm | 5 mm | AEC-Q200 | Bulk | B57541G1103F | |||
Mfr: B57332V5103F360 TTI: B57332V5103F360 TDK Availability: 88,000In Stock8,000 On Order Expected 07-Apr-27 NTC Thermistors 0603 10K 1% B-3455 NTC | 88,000In Stock8,000 On Order Expected 07-Apr-27 | Standard | 3455 K | 10 kOhms | 180 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
3,500In Stock | B57861S | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S 103F 40 B57861S0103F040 | ||||
10,540In Stock | Surface temperature measurement, T850 | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 350 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S103A39 | ||||
Mfr: B58703M1103A001 TTI: B58703M1103A001 TDK Availability: 100,250In StockNTC Thermistors 2500VDC 100Mohm Wire len 655mm | 100,250In Stock | CAU-T,gauge/symmetrical,w housing, current output | 3625 K | 10 kOhms | 50 mW | 1 % | Ring Lug | Wire Lead | - 40 C | + 200 C | 4.2 mm | 665 mm | 8.5 mm | 5 mm | AEC-Q200 | Bulk | B58703M1103A1 | |||
20In Stock | L862 | 3930 K | 1 kOhms | 60 mW | 1 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 102F | |||||||
Mfr: B57540G1103F000 TTI: B57540G1103F000 TDK Availability: 280In StockNTC Thermistors G1540/ 10 K/ 1% NTC Thermistor | 280In Stock | NTC Probe, K514, Heat resistant | 3625 K | 10 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 65 mm | 0.8 mm | 1.4 mm | AEC-Q100 | Bulk | B57540G1103F | |||
Mfr: NTCG103NH681JT1 TTI: NTCG103NH681JT1 TDK Availability: 130,000In StockNTC Thermistors 680ohm 5% 0402 | 130,000In Stock | NTCG | 3650 K | 680 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103NH681JT1 - | ||||
Mfr: NTCG103JF103FT1 TTI: NTCG103JF103FT1 TDK Availability: 40,000In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 1%, 0402 | 40,000In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103JF103FT1 - | ||||
Mfr: B57230V2103F260 TTI: B57230V2103F260 TDK Availability: 10,000In StockNTC Thermistors 0402 10K 1% B-3455 NTC | 10,000In Stock | Standard | 3455 K | 10 kOhms | 150 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | |||||
Mfr: NTCG104KF104FT1 TTI: NTCG104KF104FT1 TDK Availability: 10,000In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 1%, 0402 | 10,000In Stock | NTCG | 4485 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104KF104FT1 - | ||||
4,200In Stock | NTC ring terminal, M703, Metal tag case | 3988 K | 10 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 3.7 mm | 500 mm | 8.5 mm | 17.5 mm | Bulk | B57703M103A19 | |||||
Mfr: NTCG103JF103FT1S TTI: NTCG103JF103FT1S TDK Availability: 40,000In StockNTC Thermistors 0402 10K OHM 1% NTC AEC-Q200 150C | 40,000In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | NTCG103JF103FT1S - | |||
Mfr: NTCWS3UF103FC1GT90B TTI: NTCWS3UF103FC1GT90B TDK Availability: 76,800In StockNTC Thermistors 10kOhm 1% 3930K | 76,800In Stock | NTCWS | 3930 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | Tray | ||||||||||
5,520In Stock | B57551G1 | 3492 K | 10 kOhms | 32 mW | 3 % | Off-Board | Radial | - 55 C | + 200 C | 1.8 mm | 73.3 mm | 1.8 mm | 6 mm | AEC-Q200 | Bulk | B57551G1103H000 | ||||
Mfr: B57371V2104J060 TTI: B57371V2104J060 TDK Availability: 20,000In StockNTC Thermistors 0603 100K 5% B-4480 NTC | 20,000In Stock | Standard | 4480 K | 100 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2104J60 | ||||
Mfr: B57550G1104H000 TTI: B57550G1104H000 TDK Availability: 7,000In StockNTC Thermistors G550/ 100 K/ 3% NTC Thermistor | 7,000In Stock | NTC, glass element | 4092 K | 100 kOhms | 32 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 71 mm | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1104H | |||
Mfr: B57355V5104F360 TTI: B57355V5104F360 TDK Availability: 40,000In StockNTC Thermistors 100K OHM 1% B-4282 NICA | 40,000In Stock | Automotive | 4260 K | 100 kOhms | 180 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: B57401V2472J062 TTI: B57401V2472J62 TDK Availability: 52,000In StockNTC Thermistors 0805 4.7K 3% B 3650 55/125/56 | 52,000In Stock | B574V2 | 3650 K | 4.7 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57401V2472J 62 B57401V2472J062 | ||||
Mfr: NTCGP3JH103HCZCCA TTI: NTCGP3JH103HCZCCA TDK Availability: 1,000In StockNTC Thermistors 10K OHM 3% | 1,000In Stock | NTCGP | 3435 K | 10 kOhms | 24 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 4.2 mm | 400 mm | 7 mm | 16 mm | AEC-Q200 | Bulk | NTCGP3JH103HCZCCA - | |||
Mfr: B57705M0103A001 TTI: B57705M0103A001 TDK Availability: 400In StockNTC Thermistors 10k 3988K 2% 150mW Probe M705 | 400In Stock | M705 | 3988 K | 10 kOhms | 150 mW | 2 % | Screw | Wire Lead | - 40 C | + 180 C | 8.5 mm | 18.5 mm | Bulk | B57705M103A1 |