Panasonic - Thermistors - NTC
259 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ERTJ | 4250 K | 22 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ERT-J1VT222J TTI: ERT-J1VT222J Panasonic Industry Availability: 0In StockNTC Thermistors 2.2KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4500 K | 2.2 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J0EA101H TTI: ERT-J0EA101H Panasonic Industry Availability: 0In StockNTC Thermistors Multilayer Chip NTC Thermister | 0In Stock | ERTJ | 2800 K | 100 Ohms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EA101J TTI: ERT-J0EA101J Panasonic Industry Availability: 0In StockNTC Thermistors 100Ohms 5% THERMISTOR NTC | 0In Stock | ERTJ | 2800 K | 100 Ohms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VV104J TTI: ERT-J1VV104J Panasonic Industry Availability: 0In StockNTC Thermistors 100K OHM 5% | 0In Stock | ERTJ | 4700 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VV154J TTI: ERT-J1VV154J Panasonic Industry Availability: 0In StockNTC Thermistors 150KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4700 K | 150 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-JZEP473J TTI: ERT-JZEP473J Panasonic Industry Availability: 0In StockNTC Thermistors 47KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 47 kOhms | 33 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: ERT-J0EA220J TTI: ERT-J0EA220J Panasonic Industry Availability: 0In StockNTC Thermistors 22Ohms 5% THERMISTOR NTC | 0In Stock | ERTJ | 2750 K | 22 Ohms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EV104FM TTI: ERT-J0EV104FM Panasonic Industry Availability: 0In StockNTC Thermistors 0402 R25 100Kohms 1% B(25/50) 4700K+/-1% | 0In Stock | ERTJ | 4700 K | 100 kOhms | 66 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J1VG103JM TTI: ERT-J1VG103JM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 R25 100Kohms 5% B(25/50) 3380K+/-1% | 0In Stock | ERTJ | 10 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: ERT-J1VG103FM TTI: ERT-J1VG103FM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 R25 10kOhms 1% B(25/50) 3380K+/-1% | 0In Stock | ERTJ | 3380 K | 10 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J0ER104G TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 100kOhms 2% NTC Thermistor | Not Available Online | ERTJ | 4300 K | 100 kOhms | 66 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0ET333H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 33kOhms 3% NTC Thermistor | Not Available Online | ERTJ | 4500 K | 33 kOhms | 66 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EV474G TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 470kOhms 2% NTC Thermistor | Not Available Online | ERTJ | 4700 K | 470 kOhms | 66 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-JZER104H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0201 100kOhms 3% NTC Thermistor | Not Available Online | ERTJ | 4300 K | 100 kOhms | 33 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: ERT-JZET104H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0201 100kOhms 3% NTC Thermistor | Not Available Online | ERTJ | 4500 K | 100 kOhms | 33 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: ERT-J0EA400H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 2750 K | 40 Ohms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0ET102H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4500 K | 1 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0ET152J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 1.5KOhms 5% THERMISTOR NTC | Not Available Online | ERTJ | 4500 K | 1.5 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EV683J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 68KOhms 5% THERMISTOR NTC | Not Available Online | ERTJ | 4700 K | 68 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0ES104G TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 100kOhms 2% NTC Thermistor | Not Available Online | ERTJ | 4330 K | 100 kOhms | 66 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-JZET472H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0201 4.7kOhms 3% NTC Thermistor | Not Available Online | ERTJ | 4500 K | 4.7 kOhms | 33 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: ERT-J0ET104JM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 100Kohm +/-5% AEC-Q200 | Not Available Online | ERTJ | 4485 K | 100 kOhms | 66 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||
Mfr: ERT-J0EV224F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors | Not Available Online | ERTJ | 4700 K | 220 kOhms | 66 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-JZEG103GA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0201 10kOhms 2% NTC Thermistor | Not Available Online | ERTJ | 3380 K | 10 kOhms | 33 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel |