Littelfuse - Thermistors - NTC
1,075 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | KT | 3892 K | 1 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 135 C | 0.125 in | Bulk | ||||||||||
0In Stock | KT | 3892 K | 3 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | ||||||||
Not Available Online | PT | 3892 K | 3 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | NXUE302C3T1NFB001 | ||||||
Not Available Online | RB | 4000 K | 30 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 0.063 in | 0.0315 in | 0.0395 in | Bulk | ||||||
Not Available Online | KC | 4050 K | 20 kOhms | 1 % | PCB Mount | Wire Lead | - 55 C | + 125 C | Bead | 0.0095 in | 1.5 in | 0.0095 in | 0.0095 in | |||||||
0In Stock | GT | 4040 K | 100 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.039 in | 1.089 in | 0.039 in | 0.089 in | Bulk | |||||||
Not Available Online | USP | - 55 C | + 105 C | |||||||||||||||||
Not Available Online | USP | |||||||||||||||||||
0In Stock | 3892 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 200 C | Bulk | ||||||||||||
0In Stock | 1 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | Bulk | |||||||||||||
0In Stock | 10 kOhms | 1 % | Through Hole | Radial | - 80 C | + 150 C | Bulk | |||||||||||||
0In Stock | BC | 3892 K | 30 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0.025 in | 0.025 in | 0.02 in | Reel | ||||||||
0In Stock | BC | 3892 K | 50 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0.02 in | 0.02 in | 0.02 in | Reel | ||||||||
0In Stock | 3892 K | 100 kOhms | 0.28 C | Axial | 0 C | + 300 C | 0.075 in | 0.16 in | Reel | |||||||||||
0In Stock | USP | 3892 K | 10 kOhms | 0.1 C | Off-Board | Wire Lead | - 55 C | + 105 C | 0.375 in | 0.085 in | Bulk | |||||||||
Not Available Online | LC | 100 Ohms | 10 % | PCB Mount | Radial | - 55 C | + 100 C | 0.095 in | Bulk | |||||||||||
Not Available Online | USP | 3892 K | 100 kOhms | 1 % | Off-Board | Wire Lead | - 55 C | + 300 C | 0.25 in | 14 in | 0.25 in | 2 in | Bulk | |||||||
0In Stock | WM | 3892 K | 10 kOhms | 1 C | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | Bulk | ||||||||
Not Available Online | DC | 2941 K | 100 Ohms | 10 % | PCB Mount | Radial | - 55 C | + 100 C | 0.125 in | Bulk | ||||||||||
Not Available Online | USP | 3892 K | 10 kOhms | Off-Board | Wire Lead | + 105 C | Bulk | |||||||||||||
Not Available Online | TC | 3419 K | 1 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | |||||||||||
Not Available Online | LR | 4350 K | 500 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 0.126 in | 0.063 in | 0.05 in | Bulk | |||||||
0In Stock | SM | 3419 K | 4.7 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | 0.06 in | 0.06 in | Bulk | ||||||
0In Stock | 4140 K | 100 kOhms | 10 % | Through Hole | Radial | - 55 C | + 125 C | Bulk | ||||||||||||
0In Stock | 3330 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | Bulk |