RL40 - Amphenol - Thermistors - NTC
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL4005-116-95-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D95 Material +-10% Tolerance | Not Available Online | RL40 | 3965 K | 200 Ohms | 10 % | PCB Mount | Radial | - 50 C | + 150 C | 10.92 mm | Bulk | ||||||||
Mfr: RL4005-2670-140-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D140 Material +-10% Tolerance | Not Available Online | RL40 | 4615 K | 5 kOhms | 9 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 10.92 mm | 38 mm | 10.92 mm | 3.56 mm | Bulk | |||
Mfr: RL4006-29.7-85-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D85 Material +-10% Tolerance | Not Available Online | RL40 | 3772 K | 50 Ohms | 9 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 10.92 mm | 38 mm | 10.92 mm | Bulk | ||||
Mfr: RL4004-175-97-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors D97 Material +-10% Tolerance | 0In Stock | RL40 | 3972 K | 300 Ohms | 9 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 10.92 mm | 38 mm | 10.92 mm | Bulk | ||||
Mfr: RL4005-5267-150-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D150 Material +-10% Tolerance | Not Available Online | RL40 | 4728 K | 10 kOhms | 9 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 10.92 mm | 38 mm | 10.92 mm | Bulk |