Amphenol - Thermistors - NTC
1,257 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL0503-5820-97-MS TTI: RL0503-5820-97-MS Amphenol Advanced Sensors Availability: 2,425In StockNTC Thermistors Temp Sensor 1 Deg Accuracy | 2,425In Stock | MS | 10 kOhms | 2 % | PCB Mount | Radial | - 50 C | + 150 C | 2.41 mm | 28.7 mm | 6.35 mm | Bulk | ||||||||
Mfr: MA100GG103BN TTI: MA100GG103BN Amphenol Advanced Sensors Availability: 170In StockNTC Thermistors 0.080" OD Cap 10K Ohm +/-0.1C 37C | 170In Stock | MA100 | 3969 K | 10 kOhms | 0.1 C | Off-Board | Wire Lead | 0 C | + 50 C | Probe | 2.03 mm | 9.52 mm | 2.03 mm | Bulk | 508128 | |||||
Mfr: AL03006-5818-97-G1 TTI: AL03006-5818-97-G1 Amphenol Advanced Sensors Availability: 775In StockNTC Thermistors 10k Ohm Glass | 775In Stock | GE | 3992 K | 10 kOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | Bulk | |||||||
Mfr: RL0503-55.36K-122-MS TTI: RL0503-55.36K-122-MS Amphenol Advanced Sensors Availability: 2,300In StockNTC Thermistors Temp Sensor 1 Deg Accuracy | 2,300In Stock | MS | 100 kOhms | 2 % | PCB Mount | Radial | - 50 C | + 150 C | 2.41 mm | 28.7 mm | 6.35 mm | Bulk | ||||||||
Mfr: TG310J34GBNR TTI: TG310J34GBNR Amphenol Advanced Sensors Availability: 210In StockNTC Thermistors NTC Thermistors Chip in Glass 10Kohm | 210In Stock | 3434 K | 10 kOhms | 750 uW | 5 % | PCB Mount | Radial | - 40 C | + 300 C | 1.3 mm | 65 mm | 1.3 mm | 2.2 mm | Each | ||||||
Mfr: DC95F103WN TTI: DC95F103WN Amphenol Advanced Sensors Availability: 41In StockNTC Thermistors 10KOhm +/-.2C Epoxy Interchangeable Chip | 41In Stock | DC95 | 3969 K | 10 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
1,500In Stock | DK | 3960 K | 10 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Mfr: RTS103C1R2M6L201 TTI: RTS103C1R2M6L201 Amphenol Advanced Sensors Availability: 980In StockNTC Thermistors 10K +-2%,M6 LUG,200MM WIRELGTH | 980In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 6.4 mm | 200 mm | 10.8 mm | 25 mm | Bulk | |||||
Mfr: NKA103C1R1C TTI: NKA103C1R1C Amphenol Advanced Sensors Availability: 2,090In StockNTC Thermistors Insulated chip & leads, 10KOhm +/-1% @ 25 C | 2,090In Stock | CR1 | 3977 K | 10 kOhms | 2.2 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 45 mm | 3 mm | 7 mm | AEC-Q100 | Bulk | ||||
Mfr: MA100GG103AN TTI: MA100GG103AN Amphenol Advanced Sensors Availability: 1,300In Stock5,000 On Order Expected 07-Jan-27 NTC Thermistors 0.080" OD Cap 10K Ohm +/-0.05C 37C | 1,300In Stock5,000 On Order Expected 07-Jan-27 | MA100 | 3969 K | 10 kOhms | 0.05 C | Off-Board | Wire Lead | 0 C | + 50 C | Probe | 2.03 mm | 9.52 mm | 2.03 mm | Bulk | 508126 | |||||
435In Stock | C100 | 10 kOhms | 1 mW | 5 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||||
Mfr: MA100GG103A TTI: MA100GG103A Amphenol Advanced Sensors Availability: 500In StockNTC Thermistors 10kOhms see data sheet for tolerance | 500In Stock | MA100 | 3969 K | 10 kOhms | 0.05 C | Off-Board | Wire Lead | 0 C | + 50 C | Probe | 2.03 mm | 9.52 mm | 2.03 mm | Bulk | 504460 | |||||
Mfr: AL03006-58.2K-97-G1 TTI: AL03006-58.2K-97-G1 Amphenol Advanced Sensors Availability: 1,025In StockNTC Thermistors 100k Glass Encapsulated | 1,025In Stock | GE | 3952 K | 100 kOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | Bulk | |||||||
Mfr: RTS103C1R2M5L501 TTI: RTS103C1R2M5L501 Amphenol Advanced Sensors Availability: 430In StockNTC Thermistors 10K +-2%,M5 LUG,500MM WIRELGTH | 430In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 5.2 mm | 500 mm | 10 mm | 20 mm | Bulk | |||||
Mfr: RL1005-5744-103-D1 TTI: RL1005-5744-103-D1 Amphenol Advanced Sensors Availability: 4,742In StockNTC Thermistors DIA .11 10k Ohm | 4,742In Stock | RL10 | 4073 K | 10 kOhms | 10 % | Off-Board | Wire Lead | - 50 C | + 150 C | 2.8 mm | 38 mm | 3.3 mm | Bulk | |||||||
Mfr: AL03006-535K-145-G1 TTI: AL03006-535K-145-G1 Amphenol Advanced Sensors Availability: 310In StockNTC Thermistors 1Meg Glass Encapsulated | 310In Stock | GE | 4661 K | 1 MOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | Bulk | |||||||
Mfr: DC95F302VN TTI: DC95F302VN Amphenol Advanced Sensors Availability: 47In Stock10,000 On Order Expected 07-Jan-27 NTC Thermistors 3KOhm +/-.1C Epoxy Interchangeable Chip | 47In Stock10,000 On Order Expected 07-Jan-27 | DC95 | 3969 K | 3 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Each | ||||||
500In Stock | MC65 | 10000 K | 10 kOhms | 500 uW | 0.05 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | |||||||
617In Stock | DC95 | 3969 K | 10 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | |||||||
Mfr: JIC-103C1R2-L502 TTI: JIC-103C1R2-L502 Amphenol Advanced Sensors Availability: 100In StockNTC Thermistors DBL INSLTD STAINLS STEEL HOUSG | 100In Stock | JIC | 3977 K | 10 kOhms | - 50 C | + 105 C | Bulk | |||||||||||||
1,805In Stock | MC65 | 10000 K | 10 kOhms | 500 uW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | |||||||
Mfr: CTTS-203856-S02 TTI: CTTS-203856-S02 Amphenol Advanced Sensors Availability: 2In StockNTC Thermistors FL Flex Series Low NTC Temp Sensor | 2In Stock | 3936 K | 10 kOhms | 3 % | Off-Board | FFC - Flat Flexible Circuit | - 40 C | + 80 C | 61 mm | 3.2 mm | 1 mm | Bulk | ||||||||
Mfr: MA100BF103BN TTI: MA100BF103BN Amphenol Advanced Sensors Availability: 1,000In StockNTC Thermistors 0.030" OD Cap 10K Ohm +/-0.1C 37C | 1,000In Stock | MA100 | 3969 K | 10 kOhms | 0.1 C | Off-Board | Wire Lead | 0 C | + 50 C | Probe | 0.768 mm | 9.52 mm | 0.768 mm | Bulk | ||||||
Mfr: TH350G39GBSN-T5 TTI: TH350G39GBSN-T5 Amphenol Advanced Sensors Availability: 3,000In StockNTC Thermistors NTC THERM GLASS ENCAP,50K | 3,000In Stock | TH | 3952 K | 50 kOhms | 25 mW | 2 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | 4.2 mm | Reel | DIF014H013-00A1 DIF133H00-00B0 | |||
Mfr: RTS103C1R2M4L151 TTI: RTS103C1R2M4L151 Amphenol Advanced Sensors Availability: 1,000In StockNTC Thermistors 10K +-2%,M4 LUG,150MM WIRELGTH | 1,000In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 4.2 mm | 150 mm | 10 mm | 20 mm | Bulk |