NCU18_S - Murata - Thermistors - NTC
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCU18XH103F6SRB TTI: NCU18XH103F6SRB Murata Electronics Availability: 128,000In Stock24,000 On Order Expected 13-Jan-27 NTC Thermistors 10K OHM 1608 SMD 1% | 128,000In Stock24,000 On Order Expected 13-Jan-27 | NCU18_S | 3380 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NCU18XH103J6SRB TTI: NCU18XH103J6SRB Murata Electronics Availability: 252,000In StockNTC Thermistors 10K OHM 1608 SMD 5% | 252,000In Stock | NCU18_S | 3380 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NCU18XH103E6SRB TTI: NCU18XH103E6SRB Murata Electronics Availability: 8,000In StockNTC Thermistors 10K OHM 3% | 8,000In Stock | NCU18_S | 3380 K | 10 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NCU18WF104D6SRB TTI: NCU18WF104D6SRB Murata Electronics Availability: 0In StockNTC Thermistors 100K OHM 1608 SMD .5% | 0In Stock | NCU18_S | 4250 K | 100 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NCU18XH103D6SRB TTI: NCU18XH103D6SRB Murata Electronics Availability: 0In Stock416,000 On Order Expected 06-Jul-27 NTC Thermistors 10K OHM 1608 SMD .5% | 0In Stock416,000 On Order Expected 06-Jul-27 | NCU18_S | 3380 K | 10 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
0In Stock | NCU18_S | 4050 K | 47 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
0In Stock | NCU18_S | 4250 K | 100 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: NCU18WB473F6SRB TTI: NCU18WB473F6SRB Murata Electronics Availability: 0In StockNTC Thermistors 47K OHM 1% | 0In Stock | NCU18_S | 4050 K | 47 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Bulk | ||||
Mfr: NCU18WM154E6SRB TTI: Not Assigned Murata Electronics Availability: 0In StockNTC Thermistors 0603 5V 150kOhm 3% Op Temp -40+150C | 0In Stock | NCU18_S | 4500 K | 150 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
0In Stock | NCU18_S | 4250 K | 100 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: NCU18WM474E6SRB TTI: Not Assigned Murata Electronics Availability: 0In StockNTC Thermistors 0603 5V 480kOhm 3% Op Temp -40+150C | 0In Stock | NCU18_S | 4500 K | 470 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NCU18WM154J6SRB TTI: Not Assigned Murata Electronics Availability: 0In StockNTC Thermistors 0603 5V 150kOhm 5% Op Temp -40+150C | 0In Stock | NCU18_S | 4500 K | 150 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
0In Stock | NCU18_S | 4050 K | 47 kOhms | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | ||||||
Mfr: NCU18WM224E6SRB TTI: Not Assigned Murata Electronics Availability: 0In StockNTC Thermistors 0603 5V 220kOhm 3% Op Temp -40+150C | 0In Stock | NCU18_S | 4500 K | 220 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
0In Stock | NCU18_S | 4250 K | 100 kOhms | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | ||||||
Mfr: NCU18WM224J6SRB TTI: Not Assigned Murata Electronics Availability: 0In StockNTC Thermistors 0603 5V 220kOhm 5% Op Temp -40+150C | 0In Stock | NCU18_S | 4500 K | 220 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NCU18WM474J6SRB TTI: Not Assigned Murata Electronics Availability: 0In StockNTC Thermistors 0603 5V 480kOhm 5% Op Temp -40+150C | 0In Stock | NCU18_S | 4500 K | 470 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel |