Littelfuse - Thermistors - NTC
1,080 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bulk | ||||||||||||||||||
0In Stock | LC | 3892 K | 3 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | ||||||||||
0In Stock | AC | 3435 K | 10 kOhms | 1 % | PCB Mount | Radial | - 55 C | + 125 C | 0.14 in | 0.675 | 0.14 in | 0.14 in | Bulk | ||||||
Not Available Online | |||||||||||||||||||
0In Stock | USUG1000 | 3892 K | 250 kOhms | 20 mW | 2 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 0.16 in | |||||||
0In Stock | MM | 3892 K | 10 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MicroMELF-2 | 0.053 in | 0.075 in | 0.053 in | 0.049 in | Bulk | |||||
0In Stock | MM | 3419 K | 5 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MicroMELF-2 | 0.053 in | 0.075 in | Bulk | |||||||
0In Stock | GET | 4140 K | 500 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
0In Stock | GET | 3892 K | 20 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
Not Available Online | 3892 K | 2.252 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | 0.11 in | 0.17 in | Bulk | |||||||||
0In Stock | GET | 2941 K | 2.5 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 220 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
0In Stock | GET | 3892 K | 300 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
Not Available Online | SM | 4140 K | 500 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | Bulk | |||||||
0In Stock | GL | 3348 K | 1 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 1 in | |||||||||
Not Available Online | USP | 3892 K | 10 kOhms | Off-Board | Wire Lead | + 105 C | Bulk | ||||||||||||
Not Available Online | USP | 10 kOhms | 1 % | ||||||||||||||||
Not Available Online | USP | 10 kOhms | 1 % | ||||||||||||||||
0In Stock | KC | 2941 K | 100 Ohms | 10 % | Off-Board | Wire Lead | - 55 C | + 100 C | 0.0095 in | 1.5 in | 0.0095 in | 0.0095 in | Bulk | ||||||
Not Available Online | KC | 4140 K | 100 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 135 C | 2.4 mm | Bulk | |||||||||
0In Stock | 3892 K | 3 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | 0.11 in | 1 in | 0.11 in | 0.17 in | Bulk | |||||||
Not Available Online | PW | 3892 K | 30 kOhms | 0.5 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | ||||||
0In Stock | PX | 3263 K | 1 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | ||||||
Not Available Online | PX | 3892 K | 3 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | Bulk | |||||||||
Not Available Online | PX | 3892 K | 5 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | ||||||
Not Available Online | SM | 4140 K | 100 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | Bulk |