Littelfuse - Thermistors - NTC
1,080 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | DC | 3892 K | 50 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.125 in | Bulk | ||||||||||
0In Stock | KC | 3892 K | 10 kOhms | 10 % | Off-Board | Wire Lead | - 55 C | + 135 C | 0.0095 in | 1.5 in | 0.0095 in | 0.0095 in | Bulk | |||||||
0In Stock | KC | 3892 K | 2.252 kOhms | 10 % | Off-Board | Wire Lead | - 55 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
Mfr: USUG1000-103K TTI: Not Assigned Littelfuse Availability: 0In StockNTC Thermistors NTC DO35 3892 10K 10 24AWG CCS UL | 0In Stock | USUG1000 | 3892 K | 10 kOhms | 20 mW | 10 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 0.16 in | Bulk | ||||||
Mfr: USUG1000-203K TTI: Not Assigned Littelfuse Availability: 0In StockNTC Thermistors NTC DO35 3892 20K 5 24AWG CCS UL | 0In Stock | USUG1000 | 3892 K | 20 kOhms | 20 mW | 10 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | USUG1000 | 3892 K | 50 kOhms | 20 mW | 2 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 0.16 in | ||||||||
0In Stock | USUG1000 | 3892 K | 50 kOhms | 20 mW | 5 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 0.16 in | Bulk | |||||||
Not Available Online | KR | 3550 K | 5 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 0.0787 in | 0.0492 in | 0.05 in | Bulk | ||||||
0In Stock | KT | 3892 K | 20 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | ||||||||
Not Available Online | KT | 3892 K | 5 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | Bulk | ||||||||||
Not Available Online | KT | 3892 K | 50 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | Bulk | ||||||||||
0In Stock | KW | 3892 K | 3 kOhms | 0.5 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | ||||||||
0In Stock | KX | 3892 K | 5 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | Bulk | ||||||||||
Not Available Online | LC | 3575 K | 10 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | Bulk | ||||||||||
Not Available Online | LR | 3250 K | 1 kOhms | 400 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 0.126 in | 0.063 in | 0.05 in | Bulk | NSLR102J3D2NET001 | |||||
0In Stock | PS | 3892 K | 20 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
0In Stock | PT | 4140 K | 100 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | Bulk | ||||||||||
0In Stock | PW | 4140 K | 100 kOhms | 0.5 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
0In Stock | PX | 3892 K | 100 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
Not Available Online | RA | 3800 K | 10 kOhms | 40 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 0.0394 in | 0.0197 in | 0.208 in | Bulk | ||||||
0In Stock | USP | 3892 K | 10 kOhms | 5 C | Ring Lug | Wire Lead | - 55 C | + 135 C | 0.145 in | 8.62 in | 0.281 in | 0.62 in | Bulk | |||||||
Not Available Online | 102BG1J-R0 | 2 kOhms | 1 % | PCB Mount | Axial | DO-34 | Bulk | |||||||||||||
Not Available Online | 102BG1J-R0 | 30 kOhms | 1 % | PCB Mount | Axial | DO-34 | Bulk | |||||||||||||
Not Available Online | SC | 10 kOhms | 5 % | Off-Board | Wire Lead | - 55 C | + 150 C | 38.1 mm | 2.41 mm | Bulk | ||||||||||
0In Stock | MM | 3320 K | 10 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | LL-31-2 | 0.053 in | 0.075 in | 0.053 in | 0.049 in | Bulk |