Thermistors - NTC
18,836 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCP18XH103F03RB TTI: NCP18XH103F03RB Murata Electronics Availability: 20,000In Stock68,000 On Order Expected NTC Thermistors 10K OHM 1% | 20,000In Stock68,000 On Order Expected | NCP | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: 11026889-00 TTI: 11026889-00 TE Connectivity / Measurement Specialties Availability: 22In StockNTC Thermistors THERM GSFC 311P18-07S7R6 | 22In Stock | Each | 095806 | |||||||||||||||||
Mfr: GA10K3MBD1 TTI: GA10K3MBD1 TE Connectivity / Measurement Specialties Availability: 5,236In StockNTC Thermistors NTC THERMISTORS 10K 2.2" LEAD | 5,236In Stock | 3976 K | 10 kOhms | 0.2 C | Off-Board | Wire Lead | - 40 C | + 125 C | 1.1 mm | 56 mm | 1.1 mm | 5 mm | Bulk | |||||||
Mfr: NCU18XH103F6SRB TTI: NCU18XH103F6SRB Murata Electronics Availability: 24,000In Stock84,000 On Order Expected 11-Mar-27 NTC Thermistors 10K OHM 1608 SMD 1% | 24,000In Stock84,000 On Order Expected 11-Mar-27 | NCU18_S | 3380 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
7,850In Stock | B57703M | 3988 K | 10 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 3.7 mm | 45 mm | 8.5 mm | 6.5 mm | Bulk | B57703M 103G 40 | |||||
Mfr: ERT-J1VG103FA TTI: ERT-J1VG103FA Panasonic Industry Availability: 140,000In StockNTC Thermistors 10KOhms 1% THERMISTOR NTC | 140,000In Stock | ERTJ | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCP18XH103J03RB TTI: NCP18XH103J03RB Murata Electronics Availability: 208,000In Stock8,000 On Order Expected 11-Feb-27 NTC Thermistors 10K OHM 5% | 208,000In Stock8,000 On Order Expected 11-Feb-27 | NCP | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCLE305E4103SB TTI: NTCLE305E4103SB Vishay / BC Components Availability: 3,500In StockNTC Thermistors 10Kohms Special Tol | 3,500In Stock | NTCLE305E4-SB | 3984 K | 10 kOhms | 50 mW | 2.2 % | PCB Mount | Radial | - 40 C | + 125 C | 1.6 mm | 41 mm | 1.6 mm | 5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCG103JX103DT1S TTI: NTCG103JX103DT1S TDK Availability: 40,000In StockNTC Thermistors 0402 10Kohm 0.5% AEC-Q200 150C | 40,000In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG103JX103DT1S - | |||
Mfr: ERT-J1VR103J TTI: ERT-J1VR103J Panasonic Industry Availability: 20,000In Stock44,000 On Order Expected 11-Jan-27 NTC Thermistors 10K OHM 5% | 20,000In Stock44,000 On Order Expected 11-Jan-27 | ERTJ | 4250 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCP18XH103F0SRB TTI: NCP18XH103F0SRB Murata Electronics Availability: 40,000In StockNTC Thermistors PLEASE SEE MURATA'S SUGGESTED ALTERNATE NCU18XH103F6SRB | 40,000In Stock | NCP | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | Reel | |||||||||
Mfr: NTCALUG01A103J TTI: NTCALUG01A103J Vishay / BC Components Availability: 7,175In StockNTC Thermistors 10K 5% 38MM AWG24 | 7,175In Stock | NTCALUG01A | 3984 K | 10 kOhms | 5 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCLE100E3103HB0 TTI: NTCLE100E3103HB0 Vishay / BC Components Availability: 66,400In StockNTC Thermistors 10Kohms 3% Radial 0.6 LEAD | 66,400In Stock | NTCLE100E3 | 3977 K | 10 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-66103 | ||||
Mfr: NTCS0603E3103FMT TTI: NTCS0603E3103FMT Vishay / BC Components Availability: 56,000In Stock56,000 On Order Expected 14-Jan-27 NTC Thermistors 10Kohms 1% | 56,000In Stock56,000 On Order Expected 14-Jan-27 | NTCS0603E3.....T | 3610 K | 10 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: 192-103LET-A01 TTI: 192-103LET-A01 Honeywell Availability: 3,150In StockNTC Thermistors THERMISTORS bare leads & epoxy | 3,150In Stock | 192 | 3887 K | 10 kOhms | 750 uW | 0.2 % | PCB Mount | Radial | - 60 C | + 150 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | Bulk | |||||
Mfr: NTCG104EF104FT1X TTI: NTCG104EF104FT1X TDK Availability: 60,000In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 1%, 0402 | 60,000In Stock | NTCG | 4250 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104EF104FT1X - | ||||
33,600In Stock | 3976 K | 10 kOhms | 0.2 C | PCB Mount | Radial | - 40 C | + 125 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | |||||||||
Mfr: NPRLC103F3T1NF001 TTI: USP10976 Littelfuse Availability: 3,010In StockNTC Thermistors 10K OHM 1% PROBE ASSEMBLY | 3,010In Stock | USP | 3892 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 55 C | + 150 C | 0.145 in | 6 in | 0.281 in | 0.62 in | Bulk | NPRLC103F3T1NF001 | |||||
4,250In Stock | 10K3A1 | 3976 K | 10 kOhms | 0.1 C | PCB Mount | Radial | - 40 C | + 125 C | 2.4 mm | 76 mm | Bulk | |||||||||
Mfr: SP44907X-23 TTI: SP44907X-23 TE Connectivity / Measurement Specialties Availability: 464In Stock250 On Order Expected 08-Jan-27 NTC Thermistors GSFC SPACE QUALIFIED THERMISTOR | 464In Stock250 On Order Expected 08-Jan-27 | 44900 | 3694 K | 10 kOhms | 0.2 C | Off-Board | Wire Lead | - 55 C | + 90 C | 2.44 mm | 76 mm | 2.44 mm | Bulk | |||||||
Mfr: NGD3103E3T1NLB001 TTI: 103JL1A Littelfuse Availability: 26,500In StockNTC Thermistors 10K OHM .5% DEG C DO-35 | 26,500In Stock | JL | 3892 K | 10 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
Mfr: NTCALUG02A103G TTI: NTCALUG02A103G Vishay / BC Components Availability: 2,425In StockNTC Thermistors 10K 2% UL Recognized Low Therm Gradient | 2,425In Stock | NTCALUG02A | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | AEC-Q100 | Bulk | |||||
Mfr: SP44901X-6 TTI: SP44901X-6 TE Connectivity / Measurement Specialties Availability: 10In Stock58 On Order Expected 14-Dec-26 NTC Thermistors GSFC SPACE QUALIFID THERMISTOR | 10In Stock58 On Order Expected 14-Dec-26 | 44900 | Bulk | |||||||||||||||||
Mfr: NTCLE413E2103F102L TTI: NTCLE413E2103F102L Vishay / BC Components Availability: 3,000In StockNTC Thermistors 10kohms 1% 1000mm 30AWG | 3,000In Stock | NTCLE413 | 3435 K | 10 kOhms | 100 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 105 C | 3 mm | 1000 mm | 3 mm | 3 mm | Bulk | |||||
Mfr: NTCALUG01T103G501 TTI: NTCALUG01T103G501 Vishay / BC Components Availability: 1,100In StockNTC Thermistors 10Kohm 2% AEC-Q200 Beta 3984K .5% UL | 1,100In Stock | NTCALUG01T | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 515.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk |