SMD - DXW21BN - Signal Conditioning
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Frequency | Frequency Range | Voltage Rating | Bandwidth | Impedance | Termination Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DXW21BN7511TL TTI: DXW21BN7511TL Murata Electronics Availability: 0In StockSignal Conditioning 50-870 MHZ BALUN | 0In Stock | Signal Conditioning | Baluns | 50 MHz to 1.2 GHz | 20 V | 75 Ohms | SMD/SMT | 0805 (2012 metric) | - 40 C | + 85 C | DXW21BN | Reel | |||||
Mfr: DXW21BN7511SL TTI: DXW21BN7511SL Murata Electronics Availability: 0In StockSignal Conditioning 1-1.5GHZ 75 OHM | 0In Stock | Signal Conditioning | Baluns | 1.25 GHz | 20 V | 500 MHz | 75 Ohms | SMD/SMT | 0805 (2012 metric) | - 40 C | + 85 C | DXW21BN | Reel | ||||
0In Stock | Signal Conditioning | Baluns | 13.56 MHz | 20 V | 25 Ohms | SMD/SMT | 0805 (2012 metric) | - 40 C | + 85 C | DXW21BN | Reel |