SMD - BP MLO - Signal Conditioning
83 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Frequency | Frequency Range | Voltage Rating | Bandwidth | Impedance | Termination Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28In Stock | Signal Conditioning | Bandpass Filters | 3.75 GHz | 50 Ohms | SMD/SMT | 7.785 mm x 3.975 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | |||||||
24In Stock | Signal Conditioning | Bandpass Filters | 3.922 GHz to 5.16 GHz | 50 Ohms | SMD/SMT | 11.684 mm x 4.318 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | |||||||
Mfr: BP0EA2500A700 TTI: BP0EA2500A700 KYOCERA AVX Availability: 24In StockSignal Conditioning Size 4617 Fc2.5GHz PB 2.02 to 3.10GHz | 24In Stock | Signal Conditioning | Bandpass Filters | 2.02 GHz to 3.1 GHz | 50 Ohms | SMD/SMT | 11.684 mm x 4.318 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | ||||||
24In Stock | Signal Conditioning | Bandpass Filters | 3.72 GHz | 50 Ohms | SMD/SMT | 11.684 mm x 4.318 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | |||||||
24In Stock | Signal Conditioning | Bandpass Filters | 430 MHz | 50 Ohms | SMD/SMT | 11.684 mm x 4.318 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | |||||||
28In Stock | Signal Conditioning | Bandpass Filters | 3.35 GHz | 50 Ohms | SMD/SMT | 7.785 mm x 3.975 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | |||||||
24In Stock | Signal Conditioning | Bandpass Filters | 4.363 GHz | 50 Ohms | SMD/SMT | 11.684 mm x 4.318 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | |||||||
24In Stock | Signal Conditioning | Bandpass Filters | 42 GHz | 50 Ohms | SMD/SMT | 11.684 mm x 4.318 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | |||||||
30In Stock | Signal Conditioning | Bandpass Filters | 175 MHz | 50 Ohms | SMD/SMT | 15.24 mm x 6.35 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | |||||||
24In Stock | Signal Conditioning | Bandpass Filters | 290 MHz | 50 Ohms | SMD/SMT | 11.684 mm x 4.318 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | |||||||
30In Stock | Signal Conditioning | Bandpass Filters | 115 MHz | 50 Ohms | SMD/SMT | 15.24 mm x 6.35 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | |||||||
30In Stock | Signal Conditioning | Bandpass Filters | 180 MHz | 50 Ohms | SMD/SMT | 15.24 mm x 6.35 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | |||||||
24In Stock | Signal Conditioning | Bandpass Filters | 27 GHz | 50 Ohms | SMD/SMT | 11.684 mm x 4.318 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | |||||||
24In Stock | Signal Conditioning | Bandpass Filters | 2.209 GHz to 2.832 GHz | 50 Ohms | SMD/SMT | 11.684 mm x 4.318 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | |||||||
28In Stock | Signal Conditioning | Bandpass Filters | 2.29 GHz | 50 Ohms | SMD/SMT | 7.785 mm x 3.975 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | |||||||
24In Stock | Signal Conditioning | Bandpass Filters | 657 MHz to 1.006 GHz | 50 Ohms | SMD/SMT | 8.674 mm x 3.975 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | |||||||
24In Stock | Signal Conditioning | Bandpass Filters | 4.4 GHz | 50 Ohms | SMD/SMT | 11.684 mm x 4.318 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | |||||||
30In Stock | Signal Conditioning | Bandpass Filters | 110 MHz | 50 Ohms | SMD/SMT | 15.24 mm x 6.35 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | |||||||
28In Stock | Signal Conditioning | Bandpass Filters | 3.27 GHz | 50 Ohms | SMD/SMT | 7.785 mm x 3.975 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | |||||||
28In Stock | Signal Conditioning | Bandpass Filters | 3.9 GHz | 50 Ohms | SMD/SMT | 7.785 mm x 3.975 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | |||||||
24In Stock | Signal Conditioning | Bandpass Filters | 825 MHz | 50 Ohms | SMD/SMT | 8.674 mm x 3.975 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | |||||||
24In Stock | Signal Conditioning | Bandpass Filters | 400 MHz | 50 Ohms | SMD/SMT | 11.684 mm x 4.318 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | |||||||
30In Stock | Signal Conditioning | Bandpass Filters | 170 MHz | 50 Ohms | SMD/SMT | 15.24 mm x 6.35 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | |||||||
Mfr: BP0EA4680A700 TTI: BP0EA4680A700 KYOCERA AVX Availability: 24In StockSignal Conditioning Size 4617 Fc4.68GHz PB 3.70 to 5.93GHz | 24In Stock | Signal Conditioning | Bandpass Filters | 4.68 GHz | 50 Ohms | SMD/SMT | 11.684 mm x 4.318 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | ||||||
28In Stock | Signal Conditioning | Bandpass Filters | 2.26 GHz | 50 Ohms | SMD/SMT | 7.785 mm x 3.975 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL |