SMD - ATB - Signal Conditioning
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Frequency | Frequency Range | Voltage Rating | Bandwidth | Impedance | Termination Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ATB2012-50011-T000 TTI: ATB2012-50011-T000 TDK Availability: 8,000In StockSignal Conditioning 2012 2.5dB 50ohm Balun | 8,000In Stock | Signal Conditioning | Baluns | 40 MHz to 860 MHz | 20 V | 50 Ohms | SMD/SMT | - 45 C | + 85 C | ATB | Reel | ATB2012-50011-T000 - | ||||||
0In Stock | Signal Conditioning | Baluns | 40 MHz to 860 MHz | 20 V | 75 Ohms | SMD/SMT | - 45 C | + 85 C | ATB | Reel | ATB2012-75011-T000 - |