SMD - Signal Conditioning
2,356 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Frequency | Frequency Range | Voltage Rating | Bandwidth | Impedance | Termination Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24In Stock | Signal Conditioning | Bandpass Filters | 3.922 GHz to 5.16 GHz | 50 Ohms | SMD/SMT | 11.684 mm x 4.318 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | ||||||||
50,000In Stock | Signal Conditioning | Baluns | 2.45 GHz | 100 MHz | 50 Ohms, 50 Ohms | SMD/SMT | 0402 (1005 metric) | - 40 C | + 85 C | HHM | Reel | HHM1902B1 - | ||||||
Mfr: HHM22139A2 TTI: HHM22139A2 TDK Availability: 4,000In StockSignal Conditioning LTCC COUPLER 698-2620MHz | 4,000In Stock | Signal Conditioning | Couplers | 1.659 GHz | 1922 MHz | 50 Ohms | SMD/SMT | 0603 (1608 metric) | - 40 C | + 85 C | HHM | Reel | HHM22139A2 - | |||||
Mfr: DEA160960LT-5059A1 TTI: DEA160960LT-5059A1 TDK Availability: 36,000In StockSignal Conditioning LTCC LOW PASS FLTR 698-960MHz | 36,000In Stock | Signal Conditioning | Low Pass Filters | 891 MHz | 135 MHz | 50 Ohms | SMD/SMT | 0603 (1608 metric) | - 40 C | + 90 C | DEA | Reel | DEA160960LT-5059A1 - | |||||
Mfr: DEA165538BT-2263A1-H TTI: DEA165538BT-2263A1-H TDK Availability: 4,000In StockSignal Conditioning Multilyr Band Pass Fltr for 5GHz W-LAN | 4,000In Stock | Signal Conditioning | Bandpass Filters | 5.537 GHz | 775 MHz | 50 Ohms | SMD/SMT | 0603 (1608 metric) | - 40 C | + 90 C | DEA | Reel | DEA165538BT-2263A1-H - | |||||
Mfr: LFB212G45SG8A166 TTI: LFB212G45SG8A166 Murata Electronics Availability: 0In StockSignal Conditioning 2.45 GHZ | 0In Stock | Signal Conditioning | Bandpass Filters | 2.45 GHz | 50 MHz | 50 Ohms | SMD/SMT | - 40 C | + 85 C | Reel | ||||||||
850In Stock | Signal Conditioning | Couplers | 5 MHz to 900 MHz | 75 Ohms | SMD/SMT | SMD-6 | 0 C | + 70 C | Reel | |||||||||
Mfr: BP0EA2500A700 TTI: BP0EA2500A700 KYOCERA AVX Availability: 24In StockSignal Conditioning Size 4617 Fc2.5GHz PB 2.02 to 3.10GHz | 24In Stock | Signal Conditioning | Bandpass Filters | 2.02 GHz to 3.1 GHz | 50 Ohms | SMD/SMT | 11.684 mm x 4.318 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | |||||||
24In Stock | Signal Conditioning | Bandpass Filters | 3.72 GHz | 50 Ohms | SMD/SMT | 11.684 mm x 4.318 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | ||||||||
24In Stock | Signal Conditioning | Bandpass Filters | 430 MHz | 50 Ohms | SMD/SMT | 11.684 mm x 4.318 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | ||||||||
28In Stock | Signal Conditioning | Bandpass Filters | 3.35 GHz | 50 Ohms | SMD/SMT | 7.785 mm x 3.975 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | ||||||||
24In Stock | Signal Conditioning | Bandpass Filters | 4.363 GHz | 50 Ohms | SMD/SMT | 11.684 mm x 4.318 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | ||||||||
24In Stock | Signal Conditioning | Bandpass Filters | 42 GHz | 50 Ohms | SMD/SMT | 11.684 mm x 4.318 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | ||||||||
30In Stock | Signal Conditioning | Bandpass Filters | 175 MHz | 50 Ohms | SMD/SMT | 15.24 mm x 6.35 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | ||||||||
24In Stock | Signal Conditioning | Bandpass Filters | 290 MHz | 50 Ohms | SMD/SMT | 11.684 mm x 4.318 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | ||||||||
30In Stock | Signal Conditioning | Bandpass Filters | 115 MHz | 50 Ohms | SMD/SMT | 15.24 mm x 6.35 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | ||||||||
30In Stock | Signal Conditioning | Bandpass Filters | 180 MHz | 50 Ohms | SMD/SMT | 15.24 mm x 6.35 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | ||||||||
24In Stock | Signal Conditioning | Bandpass Filters | 27 GHz | 50 Ohms | SMD/SMT | 11.684 mm x 4.318 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | ||||||||
24In Stock | Signal Conditioning | Bandpass Filters | 2.209 GHz to 2.832 GHz | 50 Ohms | SMD/SMT | 11.684 mm x 4.318 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | ||||||||
28In Stock | Signal Conditioning | Bandpass Filters | 2.29 GHz | 50 Ohms | SMD/SMT | 7.785 mm x 3.975 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | ||||||||
24In Stock | Signal Conditioning | Bandpass Filters | 657 MHz to 1.006 GHz | 50 Ohms | SMD/SMT | 8.674 mm x 3.975 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | ||||||||
24In Stock | Signal Conditioning | Bandpass Filters | 4.4 GHz | 50 Ohms | SMD/SMT | 11.684 mm x 4.318 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | ||||||||
30In Stock | Signal Conditioning | Bandpass Filters | 110 MHz | 50 Ohms | SMD/SMT | 15.24 mm x 6.35 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | ||||||||
28In Stock | Signal Conditioning | Bandpass Filters | 3.27 GHz | 50 Ohms | SMD/SMT | 7.785 mm x 3.975 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL | ||||||||
28In Stock | Signal Conditioning | Bandpass Filters | 3.9 GHz | 50 Ohms | SMD/SMT | 7.785 mm x 3.975 mm x 0.5588 mm | - 55 C | + 85 C | BP MLO | WAFL |