industrial sensors - Planar Resistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSK-2000-50-S TTI: Not Assigned Bourns Availability: 0In StockPlanar Resistors - Chassis Mount RSK-2000 50mV | 0In Stock | Bourns | 25 uOhms | 50 mV | 0.25 % | Screw | 120.7 mm | 50.8 mm | 31.8 mm | Precision Current Sensor | - 40 C | + 70 C | RSK | Bulk |