• Chassis Mount Resistors
  • Wirewound Resistors

CHC- - Wirewound Resistors

1 Results
1 Results
Filtered By:Passive ComponentsResistorsChassis Mount Resistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Resistance
Power Rating
Voltage Rating
Tolerance
Termination Style
Temperature Coefficient
Length
Width
Height
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: HCF110J68RJ
TTI: HCF110J68RJ
TE Connectivity / Holsworthy
Availability:

0In Stock

Wirewound Resistors - Chassis Mount HCF110 100W 68R 5% LEAD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TE Connectivity
68 Ohms
100 W
1.1 kV
10 %
Wire Lead
200 PPM / C
110 mm
76 mm
15 mm
+ 260 C
Box
2176443-6