Ohmite - Resistors
63,252 ResultsCategories of Resistors
- Carbon Composition Resistors (1,051)
- Ceramic Composition Resistors (6,971)
- Chassis Mount Resistors (10,715)
- Current Sense Resistors (1,543)
- Film Resistors (19,862)
- MELF Resistors (13)
- Metal Foil Resistors (9)
- Metal Oxide Resistors (5,641)
- Resistor Hardware (298)
- Resistor Kits (79)
- Resistor Networks & Arrays (568)
- SMD Resistors / Chip Resistors (5,767)
- Through Hole Resistors (42,835)
- Variable Resistors (2,977)
- Wirewound Resistors (24,240)
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
570In Stock | Solder Lug | 1 Ohms | 50 W | 1 % | 100 PPM / C | HS50 1R 1% HS50 1R0 1% HS50 1R0 F | |||||
Mfr: HS100 R1 J TTI: HS100 R1 J Ohmite Availability: 76In StockWirewound Resistors - Chassis Mount 100W 0.1 OHM 5% | 76In Stock | Solder Lug | 100 mOhms | 100 W | 5 % | 100 PPM / C | HS100 R1 5% HS100 0R1 5% HS100 0R1 J | ||||
Mfr: FC4L64R005FER TTI: FC4L64R005FER Ohmite Availability: 43,000In StockCurrent Sense Resistors - SMD 2W 0.005 ohm 1% | 43,000In Stock | SMD/SMT | 5 mOhms | 2 W | 1 % | 50 PPM / C | 1225 (Reversed) | 3263 (Reversed) | |||
Mfr: TCH35P100RJE TTI: TCH35P100RJE Ohmite Availability: 2,440In StockThick Film Resistors - Through Hole 35watt 100ohm 5% | 2,440In Stock | Radial | 100 Ohms | 35 W | 5 % | 50 PPM / C | |||||
Mfr: SM102032004FE TTI: SM102032004FE Ohmite Availability: 157In StockThick Film Resistors - Through Hole 2M ohms 1% | 157In Stock | Radial | 2 MOhms | 1 W | 1 % | 25 PPM / C | |||||
Mfr: SM102032006FE TTI: SM102032006FE Ohmite Availability: 175In StockThick Film Resistors - Through Hole 200M ohms 1% | 175In Stock | Radial | 200 MOhms | 1 W | 1 % | 25 PPM / C | |||||
Mfr: TGHGCR0100FE TTI: TGHGCR0100FE Ohmite Availability: 556In StockCurrent Sense Resistors - SMD .01ohm 100watt 1% High Power | 556In Stock | Bolt-On | 10 mOhms | 100 W | 1 % | 60 PPM / C | |||||
Mfr: TCH35P10K0JE TTI: TCH35P10K0JE Ohmite Availability: 1,125In StockThick Film Resistors - Through Hole 35watt 10K 5% | 1,125In Stock | Radial | 10 kOhms | 35 W | 5 % | 50 PPM / C | |||||
371In Stock | Solder Lug | 2 Ohms | 50 W | 5 % | 400 PPM / C | ||||||
200In Stock | Axial | 50 kOhms | 20 W | 5 % | 260 PPM / C | ||||||
200In Stock250 On Order Expected 04-Feb-27 | Axial | 7.5 kOhms | 3 W | 5 % | 20 PPM / C | ||||||
775In Stock925 On Order Expected 14-Jan-27 | Axial | 50 Ohms | 5 W | 5 % | 30 PPM / C | ||||||
2,082In Stock | Axial | 100 Ohms | 3 W | 5 % | 30 PPM / C | ||||||
325In Stock | Solder Lug | 50 Ohms | 25 W | 5 % | 260 PPM / C | ||||||
68In Stock12 On Order Expected 29-Dec-26 | Solder Lug | 150 Ohms | 225 W | 5 % | 260 PPM / C | ||||||
29In Stock200 On Order Expected 16-Nov-26 | Axial | 1 kOhms | 3 W | 1 % | 20 PPM / C | ||||||
50In Stock | |||||||||||
Mfr: LVK12R030DER TTI: LVK12R030DER Ohmite Availability: 30,000In Stock30,000 On Order Expected 29-Dec-26 Current Sense Resistors - SMD 0.03ohm .5% 4 Terminal | 30,000In Stock30,000 On Order Expected 29-Dec-26 | SMD/SMT | 30 mOhms | 500 mW (1/2 W) | 0.5 % | 50 PPM / C | 1206 | 3216 | |||
Mfr: SM104035006FE TTI: SM104035006FE Ohmite Availability: 4,990In StockThick Film Resistors - Through Hole 500M ohms 1% | 4,990In Stock | Radial | 500 MOhms | 1.5 W | 1 % | 25 PPM / C | |||||
575In Stock | Axial | 2 Ohms | 10 W | 5 % | |||||||
29In Stock | Solder Lug | 500 mOhms | 300 W | 10 % | 400 PPM / C | ||||||
460In Stock | Solder Lug | 3 Ohms | 50 W | 1 % | 50 PPM / C | ||||||
260In Stock | Axial | 100 Ohms | 8 W | 5 % | 260 PPM / C | ||||||
607In Stock | Solder Lug | 50 Ohms | 100 W | 5 % | 260 PPM / C | ||||||
1,030In Stock | Axial | 50 mOhms | 2 W | 1 % | 50 PPM / C |