Ohmite - Resistors
63,252 ResultsCategories of Resistors
- Carbon Composition Resistors (1,051)
- Ceramic Composition Resistors (6,971)
- Chassis Mount Resistors (10,715)
- Current Sense Resistors (1,543)
- Film Resistors (19,862)
- MELF Resistors (13)
- Metal Foil Resistors (9)
- Metal Oxide Resistors (5,641)
- Resistor Hardware (298)
- Resistor Kits (79)
- Resistor Networks & Arrays (568)
- SMD Resistors / Chip Resistors (5,767)
- Through Hole Resistors (42,835)
- Variable Resistors (2,977)
- Wirewound Resistors (24,240)
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
150In Stock | Axial | 15 Ohms | 3.25 W | 5 % | 30 PPM / C | ||||||
100In Stock | Axial | 68 Ohms | 10 W | 5 % | 30 PPM / C | ||||||
840In Stock | Axial | 500 Ohms | 5 W | 5 % | 30 PPM / C | ||||||
75In Stock625 On Order Expected 14-Jan-27 | Axial | 3 Ohms | 3 W | 5 % | 50 PPM / C | ||||||
1,825In Stock | Axial | 30 kOhms | 12 W | 5 % | 260 PPM / C | ||||||
845In Stock | Axial | 10 Ohms | 3 W | 1 % | 20 PPM / C | ||||||
2,750In Stock | Axial | 1 MOhms | 2 W | 10 % | - 1300 PPM / C | ||||||
5,650In Stock | Axial | 10 kOhms | 1 W | 10 % | - 1300 PPM / C | ||||||
1,050In Stock10,000 On Order Expected 09-Apr-29 | Axial | 220 kOhms | 2 W | 10 % | - 1300 PPM / C | ||||||
Mfr: HS100 R5 J TTI: HS100 R5 J Ohmite Availability: 48In StockWirewound Resistors - Chassis Mount 100W 0.5 OHM 5% | 48In Stock | Solder Lug | 500 mOhms | 100 W | 5 % | 100 PPM / C | HS100 R5 5% HS100 0R5 5% HS100 0R5 J | ||||
Mfr: HS100 20R F TTI: HS100 20R F Ohmite Availability: 20In StockWirewound Resistors - Chassis Mount 100W 20 OHM1% | 20In Stock | Solder Lug | 20 Ohms | 100 W | 1 % | 100 PPM / C | HS100 20R 1% | ||||
Mfr: HS300 10R J TTI: HS300 10R J Ohmite Availability: 87In StockWirewound Resistors - Chassis Mount PWR RES 300W 10 5% | 87In Stock | Screw | 10 Ohms | 300 W | 5 % | 100 PPM / C | HS300 10R 5% | ||||
Mfr: HS300 1R J TTI: HS300 1R J Ohmite Availability: 685In StockWirewound Resistors - Chassis Mount 300W 1 Ohm 5% | 685In Stock | Screw | 1 Ohms | 300 W | 5 % | 100 PPM / C | HS300 1R 5% | ||||
200In Stock | Solder Lug | 1 kOhms | 50 W | 5 % | 25 PPM / C | HS50 1K 5% | |||||
Mfr: HS100 50R J TTI: HS100 50R J Ohmite Availability: 20In StockWirewound Resistors - Chassis Mount Wirewound Resistors | 20In Stock | Solder Lug | 50 Ohms | 100 W | 5 % | 100 PPM / C | HS100 50R 5% | ||||
Mfr: FC4L32R025FER TTI: FC4L32R025FER Ohmite Availability: 7,000In StockCurrent Sense Resistors - SMD 1W .025 Ohm 1% | 7,000In Stock | SMD/SMT | 25 mOhms | 1 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | |||
3,850In Stock | Axial | 200 mOhms | 5 W | 1 % | 50 PPM / C | ||||||
50In Stock200 On Order Expected 04-Jan-27 | Axial | 22 Ohms | 10 W | 5 % | 30 PPM / C | ||||||
Mfr: FCSL90R005FER TTI: FCSL90R005FER Ohmite Availability: 1,000In Stock5,000 On Order Expected Current Sense Resistors - SMD 4watt .005ohm 1% Metal Foil | 1,000In Stock5,000 On Order Expected | SMD/SMT | 5 mOhms | 4 W | 1 % | 50 PPM / C | 1835 (Reversed) | 4590 (Reversed) | |||
Mfr: LVK12R012FER TTI: LVK12R012FER Ohmite Availability: 20,000In StockCurrent Sense Resistors - SMD .012ohm 1% 4 Terminal | 20,000In Stock | SMD/SMT | 12 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 1206 | 3216 | |||
1,580In Stock | 18SE-10 | ||||||||||
118In Stock75 On Order Expected | Solder Lug | 25 Ohms | 50 W | 5 % | 260 PPM / C | ||||||
810In Stock | Radial | 10 Ohms | 4.5 W | 10 % | 100 PPM / C | ||||||
964In Stock | Solder Lug | 50 Ohms | 25 W | 1 % | 20 PPM / C | ||||||
Mfr: TWM10J10KE TTI: TWM10J10KE Ohmite Availability: 3,900In Stock2,100 On Order Expected 23-Nov-26 Metal Oxide Resistors 10watt 10K 5% Vertical Mount | 3,900In Stock2,100 On Order Expected 23-Nov-26 | Radial | 10 kOhms | 10 W | 5 % | 350 PPM / C |