Ohmite - Resistors
63,252 ResultsCategories of Resistors
- Carbon Composition Resistors (1,051)
- Ceramic Composition Resistors (6,971)
- Chassis Mount Resistors (10,715)
- Current Sense Resistors (1,543)
- Film Resistors (19,862)
- MELF Resistors (13)
- Metal Foil Resistors (9)
- Metal Oxide Resistors (5,641)
- Resistor Hardware (298)
- Resistor Kits (79)
- Resistor Networks & Arrays (568)
- SMD Resistors / Chip Resistors (5,767)
- Through Hole Resistors (42,835)
- Variable Resistors (2,977)
- Wirewound Resistors (24,240)
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HS200 200R F TTI: HS200 200R F Ohmite Availability: 18In StockWirewound Resistors - Chassis Mount 200W 200 OHMS 1% | 18In Stock | Screw | 200 Ohms | 200 W | 1 % | 100 PPM / C | HS200 200R 1% | ||||
Mfr: HS25 100R F TTI: HS25 100R F Ohmite Availability: 360In StockWirewound Resistors - Chassis Mount 25W 100 OHM1% | 360In Stock | Solder Lug | 100 Ohms | 25 W | 1 % | 100 PPM / C | HS25 100R 1% | ||||
Mfr: HS25 39R J TTI: HS25 39R J Ohmite Availability: 900In StockWirewound Resistors - Chassis Mount 25W 39 Ohms 5% | 900In Stock | Solder Lug | 39 Ohms | 25 W | 5 % | 100 PPM / C | HS25 39R 5% | ||||
501In Stock | Solder Lug | 500 Ohms | 25 W | 5 % | 260 PPM / C | ||||||
Mfr: MCS3264R005FER TTI: MCS3264R005FER Ohmite Availability: 16,000In StockCurrent Sense Resistors - SMD 2W 0.005 ohm 1% | 16,000In Stock | SMD/SMT | 5 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | |||
Mfr: SM102035004FE TTI: SM102035004FE Ohmite Availability: 980In StockThick Film Resistors - Through Hole 5M ohms 1% | 980In Stock | Radial | 5 MOhms | 1 W | 1 % | 25 PPM / C | |||||
Mfr: FCSL76R010FER TTI: FCSL76R010FER Ohmite Availability: 44,000In Stock11,000 On Order Expected 04-Jan-27 Current Sense Resistors - SMD 3watt .01ohm 1% Metal Foil | 44,000In Stock11,000 On Order Expected 04-Jan-27 | SMD/SMT | 10 mOhms | 3 W | 1 % | 50 PPM / C | 1530 (Reversed) | 3876 (Reversed) | |||
Mfr: MOX-400231005FE TTI: MOX-400231005FE Ohmite Availability: 350In StockMetal Oxide Resistors 10M ohms 1% | 350In Stock | Axial | 10 MOhms | 750 mW (3/4 W) | 1 % | 25 PPM / C | |||||
Mfr: SM104032005FE TTI: SM104032005FE Ohmite Availability: 200In StockThick Film Resistors - Through Hole 20M ohms 1% | 200In Stock | Radial | 20 MOhms | 1.5 W | 1 % | 25 PPM / C | |||||
Mfr: SM108032004FE TTI: SM108032004FE Ohmite Availability: 80In StockThick Film Resistors - Through Hole 2M ohms 1% | 80In Stock | Radial | 2 MOhms | 2.5 W | 1 % | 25 PPM / C | |||||
Mfr: SM108032006FE TTI: SM108032006FE Ohmite Availability: 1,800In StockThick Film Resistors - Through Hole 200M ohms 1% | 1,800In Stock | Radial | 200 MOhms | 4.25 W | 1 % | 25 PPM / C | |||||
Mfr: TEH100M50R0FE TTI: TEH100M50R0FE Ohmite Availability: 885In StockThick Film Resistors - Through Hole 100W 50 ohm 1% | 885In Stock | Radial | 50 Ohms | 100 W | 1 % | 50 PPM / C | |||||
15In Stock | 6104-61-2E | ||||||||||
850In Stock | Axial | 100 mOhms | 2 W | 1 % | 50 PPM / C | ||||||
99In Stock | Solder Lug | 50 kOhms | 25 W | 5 % | 260 PPM / C | ||||||
71In Stock | Solder Lug | 20 Ohms | 25 W | 10 % | 260 PPM / C | ||||||
420In Stock | Axial | 5 mOhms | 3 W | 1 % | 100 PPM / C | ||||||
250In Stock | Axial | 180 Ohms | 5 W | 5 % | 30 PPM / C | ||||||
801In Stock | Solder Lug | 1 Ohms | 50 W | 5 % | 400 PPM / C | ||||||
1,126In Stock | Solder Lug | 10 Ohms | 50 W | 5 % | 400 PPM / C | ||||||
825In Stock | Axial | 150 Ohms | 2 W | 5 % | 20 PPM / C | ||||||
375In Stock | Axial | 250 Ohms | 5 W | 5 % | 30 PPM / C | ||||||
751In Stock | Solder Lug | 1.5 kOhms | 225 W | 5 % | 260 PPM / C | ||||||
219In Stock | Solder Lug | 10 Ohms | 100 W | 5 % | 400 PPM / C | ||||||
Mfr: TDH35P300RJE TTI: TDH35P300RJE Ohmite Availability: 280In StockThick Film Resistors - SMD 35watt 300ohm 5% | 280In Stock | SMD/SMT | 300 Ohms | 35 W | 5 % | 50 PPM / C | TO-252-2 (DPAK) | TO-252-2 (DPAK) |