Ohmite - Resistors
63,252 ResultsCategories of Resistors
- Carbon Composition Resistors (1,051)
- Ceramic Composition Resistors (6,971)
- Chassis Mount Resistors (10,715)
- Current Sense Resistors (1,543)
- Film Resistors (19,862)
- MELF Resistors (13)
- Metal Foil Resistors (9)
- Metal Oxide Resistors (5,641)
- Resistor Hardware (298)
- Resistor Kits (79)
- Resistor Networks & Arrays (568)
- SMD Resistors / Chip Resistors (5,767)
- Through Hole Resistors (42,835)
- Variable Resistors (2,977)
- Wirewound Resistors (24,240)
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOX92025005FVE TTI: MOX92025005FVE Ohmite Availability: 20In StockMetal Oxide Resistors 5watt 50Mohm 1% | 20In Stock | Axial | 50 MOhms | 4.6 W | 1 % | 50 PPM / C | |||||
Mfr: MOX96021006FVE TTI: MOX96021006FVE Ohmite Availability: 90In StockMetal Oxide Resistors 16watt 100Mohm 1% | 90In Stock | Axial | 100 MOhms | 15.5 W | 1 % | 50 PPM / C | |||||
21In Stock | Solder Lug | 1 kOhms | 25 W | 10 % | 260 PPM / C | ||||||
125In Stock | Axial | 8.2 kOhms | 10 W | 5 % | 30 PPM / C | ||||||
500In Stock | Axial | 150 Ohms | 5 W | 5 % | 20 PPM / C | ||||||
Mfr: TGHLV10R0JE TTI: TGHLV10R0JE Ohmite Availability: 76In StockPlanar Resistors - Chassis Mount 200watt 10ohm 5% High Power | 76In Stock | Screw | 10 Ohms | 200 W | 5 % | 250 PPM / C | |||||
500In Stock | Axial | 100 mOhms | 3 W | 1 % | 90 PPM / C | ||||||
1In Stock | Solder Lug | 10 Ohms | 25 W | 10 % | |||||||
26In Stock | Solder Lug | 500 Ohms | 50 W | 10 % | 260 PPM / C | ||||||
24In Stock | Solder Lug | 3.5 kOhms | 25 W | 5 % | 260 PPM / C | ||||||
6In Stock | Solder Lug | 5 Ohms | 225 W | 5 % | 400 PPM / C | ||||||
Mfr: FCSL110R002GER TTI: FCSL110R002GER Ohmite Availability: 3,000In Stock27,000 On Order Expected Current Sense Resistors - SMD 5watt 0.002ohm 2% Metal Foil | 3,000In Stock27,000 On Order Expected | SMD/SMT | 2 mOhms | 5 W | 2 % | 100 PPM / C | 2043 (Reversed) | 50110 (Reversed) | |||
Mfr: HS150 100R F TTI: HS150 100R F Ohmite Availability: 235In StockWirewound Resistors - Chassis Mount 150W 100 ohm1% | 235In Stock | Solder Lug | 100 Ohms | 150 W | 1 % | 100 PPM / C | HS150 100R 1% | ||||
1,050In Stock3,100 On Order Expected 28-Jan-27 | Axial | 3.3 kOhms | 2 W | 10 % | - 1300 PPM / C | ||||||
Mfr: HS100 330R J TTI: HS100 330R J Ohmite Availability: 95In StockWirewound Resistors - Chassis Mount 100W 330 Ohms 5% | 95In Stock | Solder Lug | 330 Ohms | 100 W | 5 % | 100 PPM / C | HS100 330R 5% | ||||
5In Stock | 12 Ohms | 50 W | 10 % | ||||||||
250In Stock | Axial | 15 kOhms | 5 W | 1 % | 20 PPM / C | ||||||
370In Stock | Axial | 10 Ohms | 11 W | 5 % | 30 PPM / C | ||||||
525In Stock | Axial | 5 Ohms | 20 W | 5 % | 400 PPM / C | ||||||
1,750In Stock | Axial | 4 kOhms | 3 W | 5 % | 30 PPM / C | ||||||
80In Stock | Solder Lug | 2 Ohms | 25 W | 1 % | 50 PPM / C | ||||||
380In Stock | Solder Lug | 100 kOhms | 50 W | 1 % | 20 PPM / C | HS50 100K F | |||||
467In Stock | Axial | 560 Ohms | 3 W | 5 % | 30 PPM / C | ||||||
979In Stock | Axial | 2.5 kOhms | 5 W | 5 % | 30 PPM / C | ||||||
10In Stock | Solder Lug | 10 Ohms | 175 W | 5 % | 400 PPM / C |