MFSA - Eaton - Current Sense Resistors - SMD
47 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFSA0508R0100FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0508 SIZE, 1 Watt, 10 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 10 mOhms | 1 W | 1 % | 50 PPM / C | 0805 | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0612R0050FDM TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Sense Resistors - SMD MFSA, 0612 SIZE, 3/2 Watt, 5 mohm, 50 TCR AEC-Q | Not Available Online | Reel | MFSA | 5 mOhms | 1.5 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA1206R0170FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 1206 SIZE, 1 Watt, 17 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 17 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0805R0065FIM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0805 SIZE, 3/4 Watt, 6.5 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 6.5 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0603R0090FSM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0603 SIZE, 1/2 Watt, 9 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 9 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0805R0090FIM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0805 SIZE, 3/4 Watt, 9 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 9 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0805R0250FIM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0805 SIZE, 3/4 Watt, 25 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 25 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA1206R0110FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 1206 SIZE, 1 Watt, 11 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 11 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA1206R0150FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 1206 SIZE, 1 Watt, 15 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 15 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0603R0150FSM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0603 SIZE, 1/2 Watt, 15 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 15 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0612R0020FDM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0612 SIZE, 3/2 Watt, 2 mohm, 75 TCR AEC-Q | 0In Stock | Reel | MFSA | 2 mOhms | 1.5 W | 1 % | 75 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0805R0050FIM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0805 SIZE, 3/4 Watt, 5 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 5 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0805R0080FIM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0805 SIZE, 3/4 Watt, 8 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 8 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0805R0200FIM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0805 SIZE, 3/4 Watt, 20 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 20 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA1206R0080FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 1206 SIZE, 1 Watt, 8 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 8 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA1206R0180FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 1206 SIZE, 1 Watt, 18 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 18 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0508R0050FCM TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Sense Resistors - SMD MFSA, 0508 SIZE, 1 Watt, 5 mohm, 50 TCR AEC-Q | Not Available Online | Reel | MFSA | 5 mOhms | 1 W | 1 % | 50 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0603R0070FSM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0603 SIZE, 1/2 Watt, 7 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 7 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0603R0100FSM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0603 SIZE, 1/2 Watt, 10 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 10 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0603R0200FSM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0603 SIZE, 1/2 Watt, 20 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 20 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0805R0060FIM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0805 SIZE, 3/4 Watt, 6 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 6 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0805R0100FIM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0805 SIZE, 3/4 Watt, 10 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 10 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA1206R0270FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 1206 SIZE, 1 Watt, 27 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 27 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA1206R0060FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 1206 SIZE, 1 Watt, 6 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 6 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA1206R0200FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 1206 SIZE, 1 Watt, 20 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 20 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 |
- 1
- 2