Eaton - Current Sense Resistors - SMD
630 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MSNA0915R0200FCN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSNA, 0915 SIZE, 1 Watt, 20 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSNA | 20 mOhms | 1 W | 1 % | 50 PPM / C | 0915 (Reversed) | 2338 (Reversed) | 2.3 mm (0.091 in) | 3.75 mm (0.148 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFHA2512R5100FE TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFHA, 2512 SIZE, 2 Watt, 510 mohm, 100 TCR AEC-Q | 0In Stock | Reel | MFHA | 510 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFL0402R1100FP TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0402 SIZE, 1/16 Watt, 110 mohm, 300 TCR | 0In Stock | Reel | MFL | 110 mOhms | 166 mW (1/6 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFL0402R1300FP TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0402 SIZE, 1/16 Watt, 130 mohm, 300 TCR | 0In Stock | Reel | MFL | 130 mOhms | 166 mW (1/6 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFL0402R3000FP TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0402 SIZE, 1/16 Watt, 300 mohm, 300 TCR | 0In Stock | Reel | MFL | 300 mOhms | 166 mW (1/6 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFLA2512R5600FC TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 2512 SIZE, 1 Watt, 560 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 560 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0603R0050FSM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0603 SIZE, 1/2 Watt, 5 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 5 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0805R0150FIM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0805 SIZE, 3/4 Watt, 15 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 15 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA1206R0050FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 1206 SIZE, 1 Watt, 5 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 5 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA1206R0300FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 1206 SIZE, 1 Watt, 30 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 30 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA1206R0400FCM TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Sense Resistors - SMD MFSA, 1206 SIZE, 1 Watt, 40 mohm, 50 TCR AEC-Q | Not Available Online | Reel | MFSA | 40 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA0805R0020FSM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 0805 SIZE, 1/2 Watt, 2 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 2 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFL1210R1500FS TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 1210 SIZE, 1/2 Watt, 150 mohm, 200 TCR | 0In Stock | Reel | MFL | 150 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1210 | 3225 | 3.1 mm (0.122 in) | 2.55 mm (0.1 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFL1210R2000FS TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 1210 SIZE, 1/2 Watt, 200 mohm, 200 TCR | 0In Stock | Reel | MFL | 200 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1210 | 3225 | 3.1 mm (0.122 in) | 2.55 mm (0.1 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MSMA1206R0040FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 4 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 4 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.75 mm (0.03 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA1206R0100FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 10 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 10 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.75 mm (0.03 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2010R0100FDN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2010 SIZE, 3/2 Watt, 10 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 10 mOhms | 1.5 W | 1 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0010FEN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 2 Watt, 1 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 1 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFLA1206R3400FS TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 1206 SIZE, 1/2 Watt, 340 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 340 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFLA1206R4200FS TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 1206 SIZE, 1/2 Watt, 420 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 420 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFLA1206R6800FS TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 1206 SIZE, 1/2 Watt, 680 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 680 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFLA2010R4700FI TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 2010 SIZE, 3/4 Watt, 470 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 470 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFLA2010R9100FI TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 2010 SIZE, 3/4 Watt, 910 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 910 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CHSA2512R0002F TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD CHS, 2512 SIZE, 6 Watt, 0.2 mohm, AEC-Q | 0In Stock | Reel | CHS | 200 uOhms | 6 W | 1 % | 175 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1 mm (0.039 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFFA0612R0030FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFFA, 0612 SIZE, 1 Watt, 3 mohm, 150 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MFFA | 3 mOhms | 1 W | 1 % | 150 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.65 mm (0.065 in) | 3.05 mm (0.12 in) | 0.65 mm (0.026 in) | - 55 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 |