wsc - Wirewound Resistors - SMD
2,055 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Case Code - in | Temperature Coefficient | Maximum Operating Temperature | Minimum Operating Temperature | Case Code - mm | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSC25151R240DEB TTI: Not Assigned Vishay / Dale Availability: 0In StockWirewound Resistors - SMD 1watt 1.24ohms .5% | 0In Stock | 1.24 Ohms | 1 W | 0.5 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSC | AEC-Q200 | Reel | |||
Mfr: WSC25151R300FEB TTI: Not Assigned Vishay / Dale Availability: 0In StockWirewound Resistors - SMD 1watt 1.3ohms 1% | 0In Stock | 1.3 Ohms | 1 W | 1 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSC | AEC-Q200 | Reel | |||
0In Stock | 1.62 Ohms | 1 W | 1 % | 2515 | 90 PPM / C | + 275 C | - 65 C | 6438 | WSC | AEC-Q200 | |||||
0In Stock | 300 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
Mfr: WSC2515270R0JEB TTI: Not Assigned Vishay / Dale Availability: 0In StockWirewound Resistors - SMD 1watt 270ohms 5% | 0In Stock | 270 Ohms | 1 W | 5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSC | AEC-Q200 | Reel | |||
0In Stock | 4 Ohms | 2 W | 1 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 53.6 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 5.9 Ohms | 2 W | 1 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 7.74 Ohms | 2 W | 1 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 8.2 Ohms | 2 W | 5 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 1.43 Ohms | 2 W | 1 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 1.5 Ohms | 2 W | 1 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 200 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 240 Ohms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSC | AEC-Q200 | |||||
0In Stock | 3 kOhms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 3.74 kOhms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 600 mOhms | 2 W | 1 % | 4527 | 90 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 650 mOhms | 2 W | 1 % | 4527 | 90 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 165 Ohms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSC | AEC-Q200 | |||||
0In Stock | 100 Ohms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 15 Ohms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 200 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 24 Ohms | 2 W | 3 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 27 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 2.7 kOhms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 |