wsc - Wirewound Resistors - SMD
2,055 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Case Code - in | Temperature Coefficient | Maximum Operating Temperature | Minimum Operating Temperature | Case Code - mm | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 560 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 680 mOhms | 2 W | 1 % | 4527 | 90 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 120 Ohms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 1 Ohms | 2 W | 0.5 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 226 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 22 Ohms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 390 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 7.15 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 150 mOhms | 2 W | 1 % | 4527 | 90 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 330 mOhms | 2 W | 5 % | 4527 | 90 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 301 Ohms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSC | AEC-Q200 | |||||
Mfr: WSC2515R8200FEB TTI: Not Assigned Vishay / Dale Availability: 0In StockWirewound Resistors - SMD 1watt 0.82ohms 1% | 0In Stock | 820 mOhms | 1 W | 1 % | 2515 | 90 PPM / C | + 275 C | - 65 C | 6438 | WSC | AEC-Q200 | Reel | |||
0In Stock | 16.2 Ohms | 1 W | 1 % | 2515 | 90 PPM / C | + 275 C | - 65 C | 6438 | WSC | AEC-Q200 | |||||
Mfr: WSC00024K530FTA TTI: Not Assigned Vishay / Dale Availability: 0In StockWirewound Resistors - SMD 2watts 4.53Kohms 1% | 0In Stock | 4.53 kOhms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | Reel | |||
0In Stock | 6.49 Ohms | 1 W | 1 % | 2515 | 90 PPM / C | + 275 C | - 65 C | 6438 | WSC | AEC-Q200 | |||||
0In Stock | 2.4 Ohms | 3 W | 5 % | 6927 | 50 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 36 Ohms | 1 W | 1 % | + 275 C | - 65 C | WSC | AEC-Q200 | ||||||||
0In Stock | 68 Ohms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | Reel | ||||
0In Stock | 30.9 Ohms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSC | AEC-Q200 | |||||
0In Stock | 1.1 kOhms | 1 W | 5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSC | AEC-Q200 | |||||
0In Stock | 1.1 Ohms | 1 W | 1 % | 2515 | 90 PPM / C | + 275 C | - 65 C | 6438 | WSC | AEC-Q200 | |||||
0In Stock | 68.1 Ohms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 200 mOhms | 2 W | 1 % | 4527 | 90 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 4.99 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | |||||
0In Stock | 38.3 Ohms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSC | AEC-Q200 |