TUW - Wirewound Resistors - Through Hole
507 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TUW10J1R0E TTI: TUW10J1R0E Ohmite Availability: 7,860In StockWirewound Resistors - Through Hole 10watt 1ohm 5% Axial | 7,860In Stock | 1 Ohms | 10 W | 750 V | 5 % | Axial | 400 PPM / C | 49 mm | 10 mm | 9 mm | + 275 C | TUW | Bulk | ||||||
0In Stock15,600 On Order Expected 17-Dec-26 | 100 mOhms | 5 W | 350 V | 5 % | Axial | 400 PPM / C | 22 mm | 10 mm | 9 mm | + 275 C | TUW | Bulk | |||||||
Mfr: TUW15J1K0E TTI: TUW15J1K0E Ohmite Availability: 0In Stock1,960 On Order Expected 06-May-27 Wirewound Resistors - Through Hole 15watt 1K 5% | 0In Stock1,960 On Order Expected 06-May-27 | 1 kOhms | 15 W | 1 kV | 5 % | Axial | 350 PPM / C | 49 mm | 12.5 mm | 11.5 mm | + 275 C | TUW | Bulk | ||||||
0In Stock200 On Order Expected 13-May-27 | 100 Ohms | 5 W | 350 V | 5 % | Axial | 350 PPM / C | 22 mm | 10 mm | 9 mm | + 275 C | TUW | Bulk | |||||||
Mfr: TUW10JR75E TTI: TUW10JR75E Ohmite Availability: 0In StockWirewound Resistors - Through Hole 10watt .75ohm 5% Axial | 0In Stock | 750 mOhms | 10 W | 750 V | 5 % | Axial | 400 PPM / C | 49 mm | 10 mm | 9 mm | + 275 C | TUW | Bulk | ||||||
Mfr: TUW15JR10E TTI: TUW15JR10E Ohmite Availability: 0In StockWirewound Resistors - Through Hole 15watt .1ohm 5% Axial | 0In Stock | 100 mOhms | 15 W | 1 kV | 5 % | Axial | 400 PPM / C | 49 mm | 12.5 mm | 11.5 mm | + 275 C | TUW | Bulk | ||||||
Mfr: TUW10J150E TTI: TUW10J150E Ohmite Availability: 0In StockWirewound Resistors - Through Hole 10watt 150ohm 5% Axial | 0In Stock | 150 Ohms | 10 W | 750 V | 5 % | Axial | 350 PPM / C | 49 mm | 10 mm | 9 mm | + 275 C | TUW | Bulk | ||||||
Mfr: TUW15JR15E TTI: TUW15JR15E Ohmite Availability: 0In StockWirewound Resistors - Through Hole 15watt .15ohm 5% Axial | 0In Stock | 150 mOhms | 15 W | 1 kV | 5 % | Axial | 400 PPM / C | 49 mm | 12.5 mm | 11.5 mm | + 275 C | TUW | Bulk | ||||||
0In Stock | 15 Ohms | 5 W | 350 V | 5 % | Axial | 400 PPM / C | 22 mm | 10 mm | 9 mm | + 275 C | TUW | Bulk | |||||||
Mfr: TUW15J1R0E TTI: TUW15J1R0E Ohmite Availability: 0In StockWirewound Resistors - Through Hole 15watt 1ohm 5% Axial | 0In Stock | 1 Ohms | 15 W | 1 kV | 5 % | Axial | 400 PPM / C | 49 mm | 12.5 mm | 11.5 mm | + 275 C | TUW | Bulk | ||||||
Mfr: TUW15J10RE TTI: TUW15J10RE Ohmite Availability: 0In StockWirewound Resistors - Through Hole 15watt 10ohm 5% Axial | 0In Stock | 10 Ohms | 15 W | 1 kV | 5 % | Axial | 400 PPM / C | 49 mm | 12.5 mm | 11.5 mm | + 275 C | TUW | Bulk | ||||||
Mfr: TUW15J47RE TTI: TUW15J47RE Ohmite Availability: 0In StockWirewound Resistors - Through Hole 15watt 47ohm 5% Axial | 0In Stock | 47 Ohms | 15 W | 1 kV | 5 % | Axial | 350 PPM / C | 49 mm | 12.5 mm | 11.5 mm | + 275 C | TUW | Bulk | ||||||
0In Stock | 20 Ohms | 5 W | 350 V | 5 % | Axial | 400 PPM / C | 22 mm | 10 mm | 9 mm | + 275 C | TUW | Bulk | |||||||
Mfr: TUW10J2R0E TTI: TUW10J2R0E Ohmite Availability: 0In StockWirewound Resistors - Through Hole 10watt 2ohm 5% Axial | 0In Stock | 2 Ohms | 10 W | 750 V | 5 % | Axial | 400 PPM / C | 49 mm | 10 mm | 9 mm | + 275 C | TUW | Bulk | ||||||
Mfr: TUW15J2R0E TTI: TUW15J2R0E Ohmite Availability: 0In StockWirewound Resistors - Through Hole 15watt 2ohm 5% Axial | 0In Stock | 2 Ohms | 15 W | 1 kV | 5 % | Axial | 400 PPM / C | 49 mm | 12.5 mm | 11.5 mm | + 275 C | TUW | Bulk | ||||||
Mfr: TUW10J20RE TTI: TUW10J20RE Ohmite Availability: 0In StockWirewound Resistors - Through Hole 10watt 20ohm 5% Axial | 0In Stock | 20 Ohms | 10 W | 750 V | 5 % | Axial | 400 PPM / C | 49 mm | 10 mm | 9 mm | + 275 C | TUW | Bulk | ||||||
Mfr: TUW15J15RE TTI: TUW15J15RE Ohmite Availability: 0In StockWirewound Resistors - Through Hole 15watt 15ohm 5% Axial | 0In Stock | 15 Ohms | 15 W | 1 kV | 5 % | Axial | 400 PPM / C | 49 mm | 12.5 mm | 11.5 mm | + 275 C | TUW | Bulk | ||||||
Mfr: TUW10J330E TTI: TUW10J330E Ohmite Availability: Not Available OnlineWirewound Resistors - Through Hole 10watt 330ohm 5% Axial | Not Available Online | 330 Ohms | 10 W | 750 V | 5 % | Axial | 350 PPM / C | 49 mm | 10 mm | 9 mm | + 275 C | TUW | Bulk | ||||||
0In Stock | 1 Ohms | 5 W | 350 V | 5 % | Axial | 400 PPM / C | 22 mm | 10 mm | 9 mm | + 275 C | TUW | Bulk | |||||||
Mfr: TUW15J100E TTI: TUW15J100E Ohmite Availability: 0In StockWirewound Resistors - Through Hole 15watt 100ohm 5% Axial | 0In Stock | 100 Ohms | 15 W | 1 kV | 5 % | Axial | 350 PPM / C | 49 mm | 12.5 mm | 11.5 mm | + 275 C | TUW | Bulk | ||||||
0In Stock | 47 Ohms | 5 W | 350 V | 5 % | Axial | 350 PPM / C | 22 mm | 10 mm | 9 mm | + 275 C | TUW | Bulk | |||||||
0In Stock | 10 Ohms | 5 W | 350 V | 5 % | Axial | 400 PPM / C | 22 mm | 10 mm | 9 mm | + 275 C | TUW | Bulk | |||||||
0In Stock | 33 Ohms | 5 W | 350 V | 5 % | Axial | 350 PPM / C | 22 mm | 10 mm | 9 mm | + 275 C | TUW | Bulk | |||||||
0In Stock | 2 Ohms | 5 W | 350 V | 5 % | Axial | 400 PPM / C | 22 mm | 10 mm | 9 mm | + 275 C | TUW | Bulk | |||||||
0In Stock | 100 Ohms | 7 W | 500 V | 5 % | Axial | 350 PPM / C | 35 mm | 10 mm | 9 mm | + 275 C | TUW | Bulk |