SQMW - Wirewound Resistors - Through Hole
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SQMW54R7J TTI: 1-1623788-6 TE Connectivity / Holsworthy Availability: 1,000In StockWirewound Resistors - Through Hole 4.7 Ohms 5 Watts 5% | 1,000In Stock | TE Connectivity | 4.7 Ohms | 5 W | 350 V | 5 % | Radial | 300 PPM / C | 13 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 250 C | SQMW | Box | SQMW54R7J | ||||
Mfr: SQMW1015RJ TTI: 1623785-5 TE Connectivity Availability: 2,000In StockWirewound Resistors - Through Hole 15 OHM 5% | 2,000In Stock | TE Connectivity | 15 Ohms | 10 W | 5 % | Radial | 300 PPM / C | 51 mm | 13 mm | 9 mm | - 55 C | + 250 C | SQMW | Box | SQMW1015RJ |