CW - Wirewound Resistors - Through Hole
20,958 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CW005120R0JE12 TTI: CW005120R0JE12 Vishay / Dale Availability: 200In StockWirewound Resistors - Through Hole 5watts 120ohms 5% | 200In Stock | 120 Ohms | 5 W | 24 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Bulk | ||||||
Mfr: CW02B100R0JE12 TTI: CW02B100R0JE12 Vishay / Dale Availability: 1,000In Stock2,000 On Order Expected 25-Nov-26 Wirewound Resistors - Through Hole 3watts 100ohms 5% Rated to 3.75watts | 1,000In Stock2,000 On Order Expected 25-Nov-26 | 100 Ohms | 3 W | 5 % | Axial | 30 PPM / C | 14.3 mm | 4.8 mm | - 65 C | + 250 C | CW | Bulk | |||||||
Mfr: CW0053K000JE12 TTI: CW0053K000JE12 Vishay / Dale Availability: 2,059In StockWirewound Resistors - Through Hole 5watts 3Kohms 5% | 2,059In Stock | 3 kOhms | 5 W | 122 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Bulk | ||||||
Mfr: CW00520K00JE12 TTI: CW00520K00JE12 Vishay / Dale Availability: 1,110In Stock1,000 On Order Expected 05-Mar-27 Wirewound Resistors - Through Hole 5watts 20Kohms 5% | 1,110In Stock1,000 On Order Expected 05-Mar-27 | 20 kOhms | 5 W | 316 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Bulk | ||||||
Mfr: CW005150R0JE73 TTI: CW005150R0JE73 Vishay / Dale Availability: 1,000In Stock1,500 On Order Expected 12-Jan-27 Wirewound Resistors - Through Hole 5watts 150ohms 5% | 1,000In Stock1,500 On Order Expected 12-Jan-27 | 150 Ohms | 5 W | 31 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Reel | ||||||
Mfr: CW005100R0JE12 TTI: CW005100R0JE12 Vishay / Dale Availability: 2,500In Stock500 On Order Expected 05-Jan-27 Wirewound Resistors - Through Hole 5watts 100ohms 5% | 2,500In Stock500 On Order Expected 05-Jan-27 | 100 Ohms | 5 W | 22 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Bulk | ||||||
Mfr: CW02B1K000JE12 TTI: CW02B1K000JE12 Vishay / Dale Availability: 100In Stock1,000 On Order Expected 18-Jun-27 Wirewound Resistors - Through Hole 3watts 1Kohms 5% Rated to 3.75watts | 100In Stock1,000 On Order Expected 18-Jun-27 | 1 kOhms | 3 W | 5 % | Axial | 30 PPM / C | 14.3 mm | 4.8 mm | - 65 C | + 250 C | CW | Bulk | |||||||
Mfr: CW0056K000JE12 TTI: CW0056K000JE12 Vishay / Dale Availability: 1,700In StockWirewound Resistors - Through Hole 5watts 6Kohms 5% | 1,700In Stock | 6 kOhms | 5 W | 173 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Bulk | ||||||
Mfr: CW005200R0JE12 TTI: CW005200R0JE12 Vishay / Dale Availability: 15,700In StockWirewound Resistors - Through Hole 5watts 200ohms 5% | 15,700In Stock | 200 Ohms | 5 W | 32 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Bulk | ||||||
Mfr: CW02C180R0JE12 TTI: CW02C180R0JE12 Vishay / Dale Availability: 400In StockWirewound Resistors - Through Hole 2.5watts 180ohms 5% Rated to 3.25watts | 400In Stock | 5 % | Axial | 12.7 mm | 5.5 mm | - 65 C | + 250 C | CW | Bulk | ||||||||||
Mfr: CW02B10R00JE12 TTI: CW02B10R00JE12 Vishay / Dale Availability: 100In StockWirewound Resistors - Through Hole 3watts 10ohms 5% Rated to 3.75watts | 100In Stock | 10 Ohms | 3 W | 5 % | Axial | 30 PPM / C | 14.3 mm | 4.8 mm | - 65 C | + 250 C | CW | Bulk | |||||||
Mfr: CW00522K00JE12 TTI: CW00522K00JE12 Vishay / Dale Availability: 100In StockWirewound Resistors - Through Hole 5watts 22Kohms 5% | 100In Stock | 22 kOhms | 5 W | 332 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Bulk | ||||||
Mfr: CW00568R00JE73 TTI: CW00568R00JE73 Vishay / Dale Availability: 500In StockWirewound Resistors - Through Hole 5watts 68ohms 5% | 500In Stock | 68 Ohms | 5 W | 21 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Reel | ||||||
Mfr: CW0054R000JE12 TTI: CW0054R000JE12 Vishay / Dale Availability: 100In StockWirewound Resistors - Through Hole 5watts 4ohms 5% | 100In Stock | 4 Ohms | 5 W | 4 V | 5 % | Axial | 50 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Bulk | ||||||
Mfr: CW01010R00JE73 TTI: CW01010R00JE73 Vishay / Dale Availability: 1,000In StockWirewound Resistors - Through Hole 10watts 10ohms 5% | 1,000In Stock | 10 Ohms | 13 W | 11 V | 5 % | Axial | 30 PPM / C | 47.6 mm | 9.5 mm | - 65 C | + 250 C | CW | Reel | ||||||
Mfr: CW0057R500JE73 TTI: CW0057R500JE73 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 5watts 7.5ohms 5% | 0In Stock | 7.5 Ohms | 5 W | 7 V | 5 % | Axial | 50 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Reel | ||||||
Mfr: CW02B15K00JB12 TTI: CW02B15K00JB12 Vishay / Dale Availability: 300In StockWirewound Resistors - Through Hole 3watts 15Kohms 5% Rated to 3.75watts | 300In Stock | 15 kOhms | 3 W | 5 % | Axial | 30 PPM / C | 14.3 mm | 4.8 mm | - 65 C | + 250 C | CW | Bulk | |||||||
Mfr: CW0054K700JE12 TTI: CW0054K700JE12 Vishay / Dale Availability: 300In StockWirewound Resistors - Through Hole 5watts 4.7Kohms 5% | 300In Stock | 4.7 kOhms | 5 W | 153 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Bulk | ||||||
Mfr: CW00510K00JE12 TTI: CW00510K00JE12 Vishay / Dale Availability: 900In StockWirewound Resistors - Through Hole 5watts 10Kohms 5% | 900In Stock | 10 kOhms | 5 W | 224 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Bulk | ||||||
Mfr: CW02B33R00JE12 TTI: CW02B33R00JE12 Vishay / Dale Availability: 10In StockWirewound Resistors - Through Hole 3watts 33ohms 5% Rated to 3.75watts | 10In Stock | 33 Ohms | 3 W | 5 % | Axial | 30 PPM / C | 14.3 mm | 4.8 mm | - 65 C | + 250 C | CW | Bulk | |||||||
Mfr: CW005R2700JE12 TTI: CW005R2700JE12 Vishay / Dale Availability: 500In StockWirewound Resistors - Through Hole 5watts .27ohms 5% | 500In Stock | 270 mOhms | 5 W | 1 V | 5 % | Axial | 90 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Bulk | ||||||
Mfr: CW00510R00JB12 TTI: CW00510R00JB12 Vishay / Dale Availability: 700In StockWirewound Resistors - Through Hole 5watts 10ohms 5% | 700In Stock | 10 Ohms | 5 W | 7 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Bulk | ||||||
Mfr: CW0055K100JE73 TTI: CW0055K100JE73 Vishay / Dale Availability: 1,000In StockWirewound Resistors - Through Hole 5watts 5.1Kohms 5% | 1,000In Stock | 5.1 kOhms | 5 W | 182 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Reel | ||||||
Mfr: CW02B68R00JE12 TTI: CW02B68R00JE12 Vishay / Dale Availability: 100In StockWirewound Resistors - Through Hole 3watts 68ohms 5% Rated to 3.75watts | 100In Stock | 68 Ohms | 3 W | 5 % | Axial | 30 PPM / C | 14.27 mm | 4.78 mm | - 65 C | + 250 C | CW | Bulk | |||||||
Mfr: CW005R1000JE73 TTI: CW005R1000JE73 Vishay / Dale Availability: 500In StockWirewound Resistors - Through Hole 5watts 0.1ohms 5% | 500In Stock | 100 mOhms | 5 W | 5 % | Axial | 90 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Reel |