Wirewound Resistors - Through Hole
158,309 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,438In Stock | 250 mOhms | 5 W | 330 V | 5 % | Axial | 50 PPM / C | 25.8 mm | 7 mm | + 350 C | 20 | Bulk | |||||||||
Mfr: TUW10J1R0E TTI: TUW10J1R0E Ohmite Availability: 7,860In StockWirewound Resistors - Through Hole 10watt 1ohm 5% Axial | 7,860In Stock | 1 Ohms | 10 W | 750 V | 5 % | Axial | 400 PPM / C | 49 mm | 10 mm | 9 mm | + 275 C | TUW | Bulk | |||||||
Mfr: AC03000001008JAC00 TTI: AC03000001008JAC00 Vishay / Draloric Availability: 7,500In StockWirewound Resistors - Through Hole 3watts 1ohms 5% | 7,500In Stock | 1 Ohms | 3 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 13 mm | 4.8 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: RWR81S1R50FRB12 TTI: RWR81S1R50FRB12 Vishay Availability: 8,300In Stock8,600 On Order Expected 12-Jan-27 Wirewound Resistors - Through Hole 1.5 OHM 1% EGS-1-80 | 8,300In Stock8,600 On Order Expected 12-Jan-27 | 1.5 Ohms | 1 W | 271 V | 1 % | Axial | 50 PPM / C | 6.35 mm | 2.2 mm | 2.16 mm | - 55 C | + 250 C | RWR Military | Box | ||||||
Mfr: RWR80S10R0FRB12 TTI: RWR80S10R0FRB12 Vishay Availability: 500In Stock80 On Order Expected 15-Dec-26 Wirewound Resistors - Through Hole 10 OHM 1% EGS-3-80 | 500In Stock80 On Order Expected 15-Dec-26 | 10 Ohms | 2 W | 271 V | 1 % | Axial | 50 PPM / C | 10.31 mm | 2.4 mm | 2.39 mm | - 55 C | + 250 C | RWR Military | Box | ||||||
Mfr: RS02B250R0FB12 TTI: RS02B250R0FB12 Vishay / Dale Availability: 100In StockLimited Supply Wirewound Resistors - Through Hole 3watts 250ohms 1% | 100In StockLimited Supply | 250 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RWR81S30R1FRB12 TTI: RWR81S30R1FRB12 Vishay Availability: 100In Stock500 On Order Expected Wirewound Resistors - Through Hole 30.1 OHM 1% EGS-1-80 | 100In Stock500 On Order Expected | 30.1 Ohms | 1 W | 271 V | 1 % | Axial | 20 PPM / C | 6.35 mm | 2.2 mm | 2.16 mm | - 55 C | + 250 C | RWR Military | Box | ||||||
Mfr: RW69V102B12 TTI: RW69V102B12 Vishay / Dale Availability: 300In StockWirewound Resistors - Through Hole 3watts 1Kohms 5% | 300In Stock | 1 kOhms | 3 W | 5 % | Axial | 20 PPM / C | 15.06 mm | 5.5 mm | - 65 C | + 350 C | RW Military | Bulk | RW69V102 | |||||||
Mfr: RS02B220R0FB12 TTI: RS02B220R0FB12 Vishay / Dale Availability: 6,470In StockLimited Supply Wirewound Resistors - Through Hole 3watts 220ohms 1% | 6,470In StockLimited Supply | 220 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS02B20K00FE12 TTI: RS02B20K00FE12 Vishay / Dale Availability: 1,103In StockLimited Supply Wirewound Resistors - Through Hole 3watts 20Kohms 1% | 1,103In StockLimited Supply | 20 kOhms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS02BR1500FB12 TTI: RS02BR1500FB12 Vishay / Dale Availability: 182In StockWirewound Resistors - Through Hole 3watts 0.15ohms 1% | 182In Stock | 150 mOhms | 3 W | 1 % | Axial | 90 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS02B100R0FB12 TTI: RS02B100R0FB12 Vishay / Dale Availability: 799In StockLimited Supply Wirewound Resistors - Through Hole 3watts 100ohms 1% | 799In StockLimited Supply | 100 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
200In Stock | 7.5 kOhms | 3 W | 200 V | 5 % | Axial | 20 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
Mfr: RWR81S51R1FRB12 TTI: RWR81S51R1FRB12 Vishay Availability: 1,200In StockWirewound Resistors - Through Hole 51.1 OHM 1% EGS-1-80 | 1,200In Stock | 51.1 Ohms | 1 W | 271 V | 1 % | Axial | 20 PPM / C | 6.35 mm | 2.2 mm | 2.16 mm | - 55 C | + 250 C | RWR Military | Box | ||||||
Mfr: RS01A47R00FE12 TTI: RS01A47R00FE12 Vishay / Dale Availability: 194In StockLimited Supply Wirewound Resistors - Through Hole 1watt 47ohms 1% | 194In StockLimited Supply | 47 Ohms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RWR81S4020FRB12 TTI: RWR81S4020FRB12 Vishay Availability: 200In StockWirewound Resistors - Through Hole 402 OHM 1% EGS-1-80 | 200In Stock | 402 Ohms | 1 W | 271 V | 1 % | Axial | 20 PPM / C | 6.35 mm | 2.2 mm | 2.16 mm | - 55 C | + 250 C | RWR Military | Box | ||||||
Mfr: ALSR05R5000JE12 TTI: ALSR05R5000JE12 Vishay / Huntington Availability: 200In StockWirewound Resistors - Through Hole 4watt .5ohm 5% | 200In Stock | 500 mOhms | 5 W | 5 % | Axial | 90 PPM / C | 22.23 mm | 7.92 mm | - 65 C | + 350 C | ALSR | Bulk | ||||||||
260In Stock | 100 Ohms | 8 W | 250 V | 5 % | Axial | 260 PPM / C | 25.4 mm | 7.9 mm | + 350 C | 200 | Bulk | |||||||||
550In Stock | 200 Ohms | 20 W | 750 V | 5 % | Axial | 260 PPM / C | 50.8 mm | 11.1 mm | + 350 C | 200 | Bulk | |||||||||
25In Stock3,275 On Order Expected 13-Nov-26 | 100 Ohms | 3 W | 200 V | 5 % | Axial | 20 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
2,082In Stock | 100 Ohms | 3 W | 135 V | 5 % | Axial | 30 PPM / C | 13.1 mm | 5.6 mm | + 350 C | 20 | Bulk | |||||||||
2,300In Stock | 2 Ohms | 3 W | 135 V | 5 % | Axial | 50 PPM / C | 13.1 mm | 5.6 mm | + 350 C | 20 | Bulk | |||||||||
29In Stock200 On Order Expected 16-Nov-26 | 1 kOhms | 3 W | 200 V | 1 % | Axial | 20 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
575In Stock | 2 Ohms | 10 W | 1 kV | 5 % | Axial | 46.8 mm | 10.3 mm | 30 | Bulk | |||||||||||
Mfr: RWR80S1501FRB12 TTI: RWR80S1501FRB12 Vishay Availability: 900In Stock2,800 On Order Expected 18-Jan-27 Wirewound Resistors - Through Hole 1.5K OHM 1% EGS-3-80 | 900In Stock2,800 On Order Expected 18-Jan-27 | 1.5 kOhms | 2 W | 271 V | 1 % | Axial | 20 PPM / C | 10.31 mm | 2.4 mm | 2.39 mm | - 55 C | + 250 C | RWR Military | Box |