Wirewound Resistors - Through Hole
153,104 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SQPW2010RJ TTI: SQPW2010RJ TE Connectivity / Holsworthy Availability: 1,000In StockWirewound Resistors - Through Hole SQP20 10R 5% WIRE | 1,000In Stock | 10 Ohms | 20 W | 1 kV | 5 % | Axial | 300 PPM / C | 60 mm | 14 mm | 13.5 mm | - 55 C | + 250 C | SQP | Box | 2176125-2 2176125-2 | |||||
Mfr: AC05AT0002700JAC00 TTI: AC05AT0002700JAC00 Vishay / Draloric Availability: 1,000In Stock1,000 On Order Expected 22-Feb-27 Wirewound Resistors - Through Hole 5watt 270ohms 5% AEC-Q200 | 1,000In Stock1,000 On Order Expected 22-Feb-27 | 270 Ohms | 5 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC-AT | AEC-Q200 | Ammo Pack | |||||||
Mfr: UB5C-20RF1 TTI: UB5C-20RF1 Bourns Availability: 2,000In StockWirewound Resistors - Through Hole UB-5C 20 OHM 1% | 2,000In Stock | 20 Ohms | 5 W | 1 % | Axial | 12.7 mm | 6.4 mm | - 55 C | + 250 C | UB | Bulk | |||||||||
Mfr: EP3WSS1K0J TTI: EP3WSS1K0J TE Connectivity / Neohm Availability: 5,000In StockWirewound Resistors - Through Hole EP 3W (SS) 1K0 5% | 5,000In Stock | 1 kOhms | 3 W | 500 V | 5 % | Axial | 300 PPM / C | 13.5 mm | 5.5 mm | 28 mm | - 55 C | + 155 C | Bulk | 7-2176612-3 | ||||||
Mfr: PNP300JR-73-18R TTI: PNP300JR-73-18R YAGEO Availability: 2,000In StockWirewound Resistors - Through Hole 3W 18 Ohm 5% | 2,000In Stock | 18 Ohms | 3 W | 300 V | 5 % | Axial | 300 PPM / C | 11.5 mm | 4.6 mm | - 40 C | + 200 C | PNP | Reel | |||||||
2,000In Stock | 50 kOhms | 6.5 W | 1 % | Axial | 26 mm | 7.9 mm | - 55 C | + 350 C | UT | Bulk | ||||||||||
Mfr: UB5C-25RF1 TTI: UB5C-25RF1 Bourns Availability: 2,000In StockWirewound Resistors - Through Hole UB-5C 25 OHM 1% | 2,000In Stock | 25 Ohms | 5 W | 1 % | Axial | 12.7 mm | 6.4 mm | - 55 C | + 250 C | UB | Bulk | |||||||||
Mfr: UB5C-8R2F1 TTI: UB5C-8R2F1 Bourns Availability: 2,000In StockWirewound Resistors - Through Hole UB-5C 8.2 OHM 1% | 2,000In Stock | 8.2 Ohms | 5 W | 1 % | Axial | 12.7 mm | 6.4 mm | - 55 C | + 250 C | UB | Bulk | |||||||||
2,000In Stock | 1 Ohms | 6.5 W | 0.1 % | Axial | 22.2 mm | 7.9 mm | - 55 C | + 350 C | UT | Bulk | ||||||||||
Mfr: CW02B3K500JE12 TTI: CW02B3K500JE12 Vishay / Dale Availability: 100In StockWirewound Resistors - Through Hole 3.5K OHM 5% 3W | 100In Stock | 3.5 kOhms | 3 W | 5 % | Axial | 30 PPM / C | 14.3 mm | 4.8 mm | - 65 C | + 250 C | CW | Bulk | ||||||||
Mfr: RS01A2K000JB12 TTI: RS01A2K000JB12 Vishay / Dale Availability: 100In StockWirewound Resistors - Through Hole 2K OHM 5% 1W | 100In Stock | 2 kOhms | 1 W | 5 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 350 C | RS | Bulk | ||||||||
Mfr: RS0105R000FE73 TTI: RS0105R000FE73 Vishay / Dale Availability: 500In StockWirewound Resistors - Through Hole 10watts 5ohms 1% | 500In Stock | 5 Ohms | 10 W | 1 % | Axial | 50 PPM / C | 47.5 mm | 9.5 mm | - 65 C | + 250 C | RS | Reel | ||||||||
Mfr: RW79U4991FB12 TTI: RW79U4991FB12 Vishay / Dale Availability: 300In StockWirewound Resistors - Through Hole 3watts 4.99Kohms 1% | 300In Stock | 4.99 kOhms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RW Military | Bulk | RW79U4991F | |||||||
Mfr: RWR84S4990FRB12 TTI: RWR84S4990FRB12 Vishay Availability: 600In StockWirewound Resistors - Through Hole 499 OHM 1% EGS-10-80 | 600In Stock | 499 Ohms | 7 W | 1 % | Axial | 20 PPM / C | 22.23 mm | 7.92 mm | - 55 C | + 250 C | RWR | Box | ||||||||
Mfr: RWR89S1R50FRB12 TTI: RWR89S1R50FRB12 Vishay Availability: 200In StockWirewound Resistors - Through Hole 1.5 OHM 1% ESS-2B | 200In Stock | 1.5 Ohms | 3 W | 271 V | 1 % | Axial | 50 PPM / C | 14.22 mm | 4.8 mm | 4.75 mm | - 55 C | + 250 C | RWR | Box | ||||||
Mfr: RWR89SR301FRB12 TTI: RWR89SR301FRB12 Vishay Availability: 1,900In StockWirewound Resistors - Through Hole .301 OHM 1% ESS-2B | 1,900In Stock | 301 mOhms | 3 W | 271 V | 1 % | Axial | 650 PPM / C | 14.22 mm | 4.8 mm | 4.75 mm | - 55 C | + 250 C | RWR | Box | ||||||
Mfr: RWR81S24R9FRB12 TTI: RWR81S24R9FRB12 Vishay Availability: 200In StockWirewound Resistors - Through Hole 24.9 OHM 1% EGS-1-80 | 200In Stock | 24.9 Ohms | 1 W | 271 V | 1 % | Axial | 20 PPM / C | 6.35 mm | 2.2 mm | 2.16 mm | - 55 C | + 250 C | RWR | Box | ||||||
Mfr: RWR81S30R1FSB12 TTI: RWR81S30R1FSB12 Vishay Availability: 500In StockWirewound Resistors - Through Hole 30.1 OHM 1% EGS-1-80 | 500In Stock | 30.1 Ohms | 1 W | 271 V | 1 % | Axial | 20 PPM / C | 6.35 mm | 2.2 mm | 2.16 mm | - 55 C | + 250 C | RWR | Box | ||||||
Mfr: RW79U44R2FB12 TTI: RW79U44R2FB12 Vishay / Dale Availability: 200In StockWirewound Resistors - Through Hole 44.2 OHM 1% RS-2B-300 | 200In Stock | 44.2 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 14.2 mm | 4.8 mm | - 65 C | + 250 C | RW Military | Bulk | ||||||||
Mfr: MRA-1220R00FE12 TTI: MRA-1220R00FE12 Vishay / Mills Availability: 100In StockWirewound Resistors - Through Hole 12watts 20ohms 1% | 100In Stock | 20 Ohms | 12 W | 1 % | Axial | 30 PPM / C | 30.2 mm | 7.9 mm | - 65 C | + 350 C | MRA | Bulk | ||||||||
Mfr: AC05000006807JAC00 TTI: AC05000006807JAC00 Vishay / Draloric Availability: 2,000In StockWirewound Resistors - Through Hole 5watts .68ohms 5% | 2,000In Stock | 680 mOhms | 5 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: AC07000001809JAC00 TTI: AC07000001809JAC00 Vishay / Draloric Availability: 1,000In StockWirewound Resistors - Through Hole 7watts 18ohms 5% | 1,000In Stock | 18 Ohms | 7 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 26 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
1,800In Stock | 150 Ohms | 10 W | 1 kV | 5 % | Axial | 20 PPM / C | 48.3 mm | 10.3 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
275In Stock | 200 mOhms | 10 W | 1 kV | 1 % | Axial | 90 PPM / C | 48.3 mm | 10.3 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
265In Stock | 400 mOhms | 5 W | 460 V | 5 % | Axial | 90 PPM / C | 23.8 mm | 8.7 mm | - 55 C | + 275 C | 40 | Bulk |