Wirewound Resistors - Through Hole
153,105 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS010250K0FE12 TTI: RS010250K0FE12 Vishay / Dale Availability: 55In StockLimited Supply Wirewound Resistors - Through Hole 10watts 250Kohms 1% | 55In StockLimited Supply | 250 kOhms | 10 W | 1 % | Axial | 20 PPM / C | 47.5 mm | 9.5 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS02B510R0FE12 TTI: RS02B510R0FE12 Vishay / Dale Availability: 50In StockLimited Supply Wirewound Resistors - Through Hole 3watts 510ohms 1% | 50In StockLimited Supply | 510 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS02B5K000FE12 TTI: RS02B5K000FE12 Vishay / Dale Availability: 100In StockLimited Supply Wirewound Resistors - Through Hole 3watts 5Kohms 1% | 100In StockLimited Supply | 5 kOhms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: AC05000005007JAC00 TTI: AC05000005007JAC00 Vishay / Draloric Availability: 1,000In StockWirewound Resistors - Through Hole 5watts 0.5ohms 5% | 1,000In Stock | 500 mOhms | 5 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: AC03000001508JAC00 TTI: AC03000001508JAC00 Vishay / Draloric Availability: 500In StockWirewound Resistors - Through Hole 3watts 1.5ohms 5% | 500In Stock | 1.5 Ohms | 3 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 13 mm | 4.8 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: AC05000003308JAC00 TTI: AC05000003308JAC00 Vishay / Draloric Availability: 1,000In StockWirewound Resistors - Through Hole 5watts 3.3ohms 5% | 1,000In Stock | 3.3 Ohms | 5 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: WHS5-10RJT075 TTI: WHS5-10RJT075 Welwyn Components / TT Electronics Availability: 750In StockWirewound Resistors - Through Hole WHS High Surge | 750In Stock | 10 Ohms | 5 W | 500 V | 5 % | Axial | 200 PPM / C | 16.5 mm | 7 mm | - 55 C | + 155 C | WHS | Reel | |||||||
150In Stock | 2 Ohms | 2 W | 100 V | 5 % | Axial | 50 PPM / C | 5.6 mm | 10.3 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
250In Stock | 470 Ohms | 3 W | 135 V | 5 % | Axial | 30 PPM / C | 13.1 mm | 5.6 mm | + 350 C | 20 | Bulk | |||||||||
Mfr: CW00568R00JE73 TTI: CW00568R00JE73 Vishay / Dale Availability: 500In StockWirewound Resistors - Through Hole 5watts 68ohms 5% | 500In Stock | 68 Ohms | 5 W | 21 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Reel | |||||||
150In Stock | 33 Ohms | 3 W | 200 V | 1 % | Axial | 20 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
Mfr: AC05000001800JAC00 TTI: AC05000001800JAC00 Vishay / Draloric Availability: 500In StockWirewound Resistors - Through Hole 5watts 180ohms 5% | 500In Stock | 180 Ohms | 5 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: CW02B15K00JB12 TTI: CW02B15K00JB12 Vishay / Dale Availability: 300In StockWirewound Resistors - Through Hole 3watts 15Kohms 5% Rated to 3.75watts | 300In Stock | 15 kOhms | 3 W | 5 % | Axial | 30 PPM / C | 14.3 mm | 4.8 mm | - 65 C | + 250 C | CW | Bulk | ||||||||
Mfr: CPW051K500JE143 TTI: CPW051K500JE143 Vishay / Dale Availability: 2,300In StockWirewound Resistors - Through Hole 1.5K OHM 5% 5W | 2,300In Stock | 1.5 kOhms | 5 W | 5 % | Axial | 30 PPM / C | 22.22 mm | 9.52 mm | 8.73 mm | - 65 C | + 275 C | CPW | Bulk | |||||||
2,100In Stock | 150 Ohms | 10 W | 720 V | 5 % | Axial | 30 PPM / C | 47.2 mm | 10 mm | + 350 C | 20 | Bulk | |||||||||
1,225In Stock | 1 Ohms | 3 W | 200 V | 1 % | Axial | 50 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
1,000In Stock2,500 On Order Expected 01-Feb-27 | 27 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Bulk | ||||||
Mfr: MRA-12100R0FE12 TTI: MRA-12100R0FE12 Vishay / Mills Availability: 100In StockWirewound Resistors - Through Hole 10watt 100ohms 1% | 100In Stock | 100 Ohms | 10 W | 1 % | Axial | 30 PPM / C | 30.2 mm | 7.9 mm | - 65 C | + 350 C | MRA | Bulk | ||||||||
Mfr: RS0053R000FE12 TTI: RS0053R000FE12 Vishay / Dale Availability: 185In StockLimited Supply Wirewound Resistors - Through Hole 5watts 3ohms 1% | 185In StockLimited Supply | 3 Ohms | 5 W | 1 % | Axial | 50 PPM / C | 25.4 mm | 7.9 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: CW00522K00JE12 TTI: CW00522K00JE12 Vishay / Dale Availability: 100In StockWirewound Resistors - Through Hole 5watts 22Kohms 5% | 100In Stock | 22 kOhms | 5 W | 332 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Bulk | |||||||
Mfr: RWR80S22R1FRB12 TTI: RWR80S22R1FRB12 Vishay Availability: 300In StockWirewound Resistors - Through Hole 22.1 OHM 1% EGS-3-80 | 300In Stock | 22.1 Ohms | 2 W | 271 V | 1 % | Axial | 20 PPM / C | 10.31 mm | 2.4 mm | 2.39 mm | - 55 C | + 250 C | RWR Military | Box | ||||||
Mfr: RWR81N4R99FSB12 TTI: RWR81N4R99FSB12 Vishay Availability: 100In StockWirewound Resistors - Through Hole 4.99 OHM 1% EGN-1-80 | 100In Stock | 4.99 Ohms | 1 W | 2 V | 1 % | Axial | 50 PPM / C | 6.35 mm | 2.2 mm | 2.16 mm | - 55 C | + 250 C | RWR | Box | ||||||
Mfr: RW69V201B12 TTI: RW69V201B12 Vishay / Dale Availability: 100In StockWirewound Resistors - Through Hole 3watts 200ohms 5% | 100In Stock | 200 Ohms | 3 W | Axial | 20 PPM / C | 15.06 mm | 5.5 mm | - 65 C | + 350 C | RW Military | Bulk | RW69V201 | ||||||||
Mfr: ALSR0310R00FE12 TTI: ALSR0310R00FE12 Vishay / Dale Availability: 860In StockWirewound Resistors - Through Hole 3watt 10ohm 1% | 860In Stock | 10 Ohms | 3 W | 1 % | Axial | 30 PPM / C | 12.7 mm | 4.6 mm | - 65 C | + 350 C | ALSR | Bulk | ||||||||
Mfr: MRA-121R500FE12 TTI: MRA-121R500FE12 Vishay / Dale Availability: 100In StockWirewound Resistors - Through Hole 1.5 OHM 1% 12W | 100In Stock | MRA | Bulk |