Wirewound Resistors - Through Hole
153,105 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250In Stock | 100 Ohms | 3.25 W | 200 V | 5 % | Axial | 30 PPM / C | 14.7 mm | 5.9 mm | + 350 C | 90 | Bulk | |||||||||
250In Stock | 2.2 Ohms | 3 W | 200 V | 1 % | Axial | 50 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
Mfr: RS005100R0FE73 TTI: RS005100R0FE73 Vishay / Dale Availability: 0In StockLimited Supply Wirewound Resistors - Through Hole 5watts 100ohms 1% | 0In StockLimited Supply | 100 Ohms | 5 W | 1 % | Axial | 20 PPM / C | 25.4 mm | 7.9 mm | - 65 C | + 250 C | RS | Reel | ||||||||
Mfr: CPW05700R0JE143 TTI: CPW05700R0JE143 Vishay / Dale Availability: 100In StockWirewound Resistors - Through Hole 700 OHM 5% 5W | 100In Stock | CPW | Bulk | |||||||||||||||||
Mfr: RS01A10R00FE12 TTI: RS01A10R00FE12 Vishay / Dale Availability: 200In StockLimited Supply Wirewound Resistors - Through Hole 1watt 10ohms 1% | 200In StockLimited Supply | 10 Ohms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: CW0054K700JE12 TTI: CW0054K700JE12 Vishay / Dale Availability: 400In StockWirewound Resistors - Through Hole 5watts 4.7Kohms 5% | 400In Stock | 4.7 kOhms | 5 W | 153 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Bulk | |||||||
Mfr: CW005R2700JE12 TTI: CW005R2700JE12 Vishay / Dale Availability: 500In StockWirewound Resistors - Through Hole 5watts .27ohms 5% | 500In Stock | 270 mOhms | 5 W | 1 V | 5 % | Axial | 90 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Bulk | |||||||
Mfr: NS01010R00FE12 TTI: NS01010R00FE12 Vishay / Dale Availability: 280In StockLimited Supply Wirewound Resistors - Through Hole 10ohms 1% 10watt | 280In StockLimited Supply | 10 Ohms | 10 W | 1 % | Axial | 20 PPM / C | 45.2 mm | 9.5 mm | - 65 C | + 250 C | NS | Bulk | ||||||||
Mfr: MRA-051R250FE12 TTI: MRA-051R250FE12 Vishay / Dale Availability: 300In StockWirewound Resistors - Through Hole 4watt 1.25ohm 1% | 300In Stock | 1.25 Ohms | 4 W | 1 % | Axial | 50 PPM / C | 14.3 mm | 4.2 mm | - 65 C | + 250 C | MRA | Bulk | ||||||||
Mfr: ALSR0182R00JE12 TTI: ALSR0182R00JE12 Vishay / Dale Availability: 998In StockWirewound Resistors - Through Hole 82 OHM 5% 3W | 998In Stock | 82 Ohms | 1 W | 5 % | Axial | 50 PPM / C | 10.3 mm | 2.8 mm | - 65 C | + 250 C | ALSR | Bulk | ||||||||
Mfr: ALSR0315R00FE12 TTI: ALSR0315R00FE12 Vishay / Huntington Availability: 1,655In StockWirewound Resistors - Through Hole 3watt 15ohm 1% | 1,655In Stock | 15 Ohms | 3 W | 1 % | Axial | 30 PPM / C | 12.7 mm | 4.6 mm | - 65 C | + 250 C | ALSR | Bulk | ||||||||
Mfr: RW69V102B12 TTI: RW69V102B12 Vishay / Dale Availability: 400In StockWirewound Resistors - Through Hole 3watts 1Kohms 5% | 400In Stock | 1 kOhms | 3 W | 5 % | Axial | 20 PPM / C | 15.06 mm | 5.5 mm | - 65 C | + 350 C | RW Military | Bulk | RW69V102 | |||||||
Mfr: RS0101R000FE73 TTI: RS0101R000FE73 Vishay / Dale Availability: 0In StockLimited Supply Wirewound Resistors - Through Hole 10watts 1ohms 1% | 0In StockLimited Supply | 1 Ohms | 10 W | 1 % | Axial | 50 PPM / C | 47.5 mm | 9.5 mm | - 65 C | + 250 C | RS | Reel | ||||||||
200In Stock | 2 Ohms | 10 W | 720 V | 5 % | Axial | 50 PPM / C | 47.2 mm | 10 mm | + 350 C | 20 | Bulk | |||||||||
119In Stock | 300 Ohms | 3 W | 135 V | 5 % | Axial | 30 PPM / C | 13.1 mm | 5.6 mm | + 350 C | 20 | Bulk | |||||||||
875In Stock | 1.5 kOhms | 3 W | 135 V | 5 % | Axial | 30 PPM / C | 13.1 mm | 5.6 mm | + 350 C | 20 | Bulk | |||||||||
116In Stock | 50 Ohms | 5 W | 460 V | 1 % | Axial | 20 PPM / C | 23.8 mm | 8.7 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
24In Stock100 On Order Expected 07-Dec-26 | 500 mOhms | 12 W | 625 V | 10 % | Axial | 400 PPM / C | 44.5 mm | 7.9 mm | + 350 C | 200 | Bulk | |||||||||
Mfr: ALSR03500R0JE12 TTI: ALSR03500R0JE12 Vishay / Huntington Availability: 1,020In StockWirewound Resistors - Through Hole 3watts 500ohms 5% | 1,020In Stock | 500 Ohms | 3 W | 5 % | Axial | 30 PPM / C | 12.7 mm | 4.6 mm | - 65 C | + 250 C | ALSR | Bulk | ||||||||
1,000In Stock | 3 Ohms | 5 W | 350 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Bulk | ||||||
Mfr: CW02B33R00JE12 TTI: CW02B33R00JE12 Vishay / Dale Availability: 10In StockWirewound Resistors - Through Hole 3watts 33ohms 5% Rated to 3.75watts | 10In Stock | 33 Ohms | 3 W | 5 % | Axial | 30 PPM / C | 14.3 mm | 4.8 mm | - 65 C | + 250 C | CW | Bulk | ||||||||
50In Stock | 120 Ohms | 1 W | 150 V | 1 % | Axial | 20 PPM / C | 11.1 mm | 3.2 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
500In Stock3,500 On Order Expected 10-Dec-26 | 500 mOhms | 3 W | 1 % | Axial | 90 PPM / C | 13.5 mm | 5.5 mm | - 55 C | + 150 C | WH/WN | Reel | |||||||||
Mfr: RS01A47R00FE12 TTI: RS01A47R00FE12 Vishay / Dale Availability: 259In StockLimited Supply Wirewound Resistors - Through Hole 1watt 47ohms 1% | 259In StockLimited Supply | 47 Ohms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS01A250R0FE12 TTI: RS01A250R0FE12 Vishay / Dale Availability: 267In StockLimited Supply Wirewound Resistors - Through Hole 1watt 250ohms 1% | 267In StockLimited Supply | 250 Ohms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk |