Wirewound Resistors - Through Hole
153,104 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS005180R0FE12 TTI: RS005180R0FE12 Vishay / Dale Availability: 1,000In StockWirewound Resistors - Through Hole 5watts 180ohms 1% | 1,000In Stock | 180 Ohms | 5 W | 1 % | Axial | 20 PPM / C | 25.4 mm | 7.9 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS01015K00FE12 TTI: RS01015K00FE12 Vishay / Dale Availability: 100In StockWirewound Resistors - Through Hole 10watts 15Kohms 1% | 100In Stock | 15 kOhms | 10 W | 1 % | Axial | 20 PPM / C | 47.5 mm | 9.5 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS01AR2500FE70 TTI: RS01AR2500FE70 Vishay / Dale Availability: 2,000In StockWirewound Resistors - Through Hole 1watt .25ohms 1% | 2,000In Stock | 250 mOhms | 1 W | 1 % | Axial | 90 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Reel | ||||||||
Mfr: RS01AR5000FE12 TTI: RS01AR5000FE12 Vishay / Dale Availability: 100In StockLimited Supply Wirewound Resistors - Through Hole 1watt .5ohms 1% | 100In StockLimited Supply | 500 mOhms | 1 W | 1 % | Axial | 90 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS02B10R00BE12 TTI: RS02B10R00BE12 Vishay / Dale Availability: 120In StockWirewound Resistors - Through Hole 3watts 10ohms 0.1% | 120In Stock | 10 Ohms | 3 W | 0.1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS00575R00FE12 TTI: RS00575R00FE12 Vishay / Dale Availability: 100In StockLimited Supply Wirewound Resistors - Through Hole 5watts 75ohms 1% | 100In StockLimited Supply | 75 Ohms | 5 W | 1 % | Axial | 20 PPM / C | 25.4 mm | 7.9 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS0101R000FE12 TTI: RS0101R000FE12 Vishay / Dale Availability: 0In StockLimited Supply Wirewound Resistors - Through Hole 10watts 1ohms 1% | 0In StockLimited Supply | 1 Ohms | 10 W | 1 % | Axial | 50 PPM / C | 47.5 mm | 9.5 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS01020R00FE12 TTI: RS01020R00FE12 Vishay / Dale Availability: 80In StockLimited Supply Wirewound Resistors - Through Hole 10watts 20ohms 1% | 80In StockLimited Supply | 20 Ohms | 10 W | 1 % | Axial | 20 PPM / C | 47.5 mm | 9.5 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RWR81N10R0FRB12 TTI: RWR81N10R0FRB12 Vishay Availability: 2,100In StockWirewound Resistors - Through Hole 10 OHM 1% EGN-1-80 | 2,100In Stock | 10 Ohms | 1 W | 271 V | 1 % | Axial | 50 PPM / C | 6.35 mm | 2.2 mm | 2.16 mm | - 55 C | + 250 C | RWR | Box | ||||||
Mfr: RS02B8K200FB12 TTI: RS02B8K200FB12 Vishay / Dale Availability: 0In StockLimited Supply Wirewound Resistors - Through Hole 3watts 8.2Kohms 1% | 0In StockLimited Supply | 8.2 kOhms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
350In Stock | 560 Ohms | 3 W | 200 V | 1 % | Axial | 20 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
150In Stock | 25 Ohms | 5.25 W | 187 V | 5 % | Radial | 260 PPM / C | 15.88 mm | 8.74 mm | + 350 C | PC-58 | Bulk | |||||||||
200In Stock | 3 Ohms | 10 W | 720 V | 5 % | Axial | 50 PPM / C | 47.2 mm | 10 mm | + 350 C | 20 | Bulk | |||||||||
525In Stock | 500 mOhms | 5 W | 330 V | 5 % | Axial | 50 PPM / C | 25.8 mm | 7 mm | + 25 C | + 350 C | 20 | Bulk | ||||||||
225In Stock | 22 Ohms | 10 W | 720 V | 5 % | Axial | 30 PPM / C | 47.2 mm | 10 mm | + 350 C | 20 | Bulk | |||||||||
722In Stock | 100 Ohms | 5 W | 460 V | 1 % | Axial | 20 PPM / C | 23.8 mm | 8.7 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
Mfr: TUW15JR10E TTI: TUW15JR10E Ohmite Availability: 2,380In StockWirewound Resistors - Through Hole 15watt .1ohm 5% Axial | 2,380In Stock | 100 mOhms | 15 W | 1 kV | 5 % | Axial | 400 PPM / C | 49 mm | 12.5 mm | 11.5 mm | + 275 C | TUW | Bulk | |||||||
Mfr: RS01A47R00FB12 TTI: RS01A47R00FB12 Vishay / Dale Availability: 300In StockWirewound Resistors - Through Hole 1watt 47ohms 1% | 300In Stock | 47 Ohms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS02B2R500FB12 TTI: RS02B2R500FB12 Vishay / Dale Availability: 0In StockLimited Supply Wirewound Resistors - Through Hole 3watts 2.5ohms 1% | 0In StockLimited Supply | 2.5 Ohms | 3 W | 1 % | Axial | 50 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: AC05000002007JAC00 TTI: AC05000002007JAC00 Vishay / Draloric Availability: 500In StockWirewound Resistors - Through Hole 5watts .20ohms 5% | 500In Stock | 200 mOhms | 5 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: RS02B20K00FB12 TTI: RS02B20K00FB12 Vishay / Dale Availability: 100In StockLimited Supply Wirewound Resistors - Through Hole 3watts 20Kohms 1% | 100In StockLimited Supply | 20 kOhms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS02B15R00FB12 TTI: RS02B15R00FB12 Vishay / Dale Availability: 200In StockLimited Supply Wirewound Resistors - Through Hole 3watts 15ohms 1% | 200In StockLimited Supply | 15 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: CW0052K200JB12 TTI: CW0052K200JB12 Vishay / Dale Availability: 500In StockWirewound Resistors - Through Hole 5watts 2.2Kohms 5% | 500In Stock | 2.2 kOhms | 5 W | 105 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Bulk | CW5 2.2K 5% | ||||||
Mfr: CW02B200R0JE12 TTI: CW02B200R0JE12 Vishay / Dale Availability: 300In StockWirewound Resistors - Through Hole 3watts 200ohms 5% Rated to 3.75watts | 300In Stock | 200 Ohms | 3 W | 5 % | Axial | 30 PPM / C | 14.3 mm | 4.8 mm | - 65 C | + 250 C | CW | Bulk | ||||||||
Mfr: CW01020K00JE73 TTI: CW01020K00JE73 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 10watts 20Kohms 5% | 0In Stock | 20 kOhms | 13 W | 5 % | Axial | 30 PPM / C | 47.6 mm | 9.5 mm | - 65 C | + 250 C | CW | Reel |