Wirewound Resistors - Through Hole
153,104 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CW02B10K00JE12 TTI: CW02B10K00JE12 Vishay / Dale Availability: 900In StockWirewound Resistors - Through Hole 3watts 10Kohms 5% Rated to 3.75watts | 900In Stock | 10 kOhms | 3 W | 5 % | Axial | 30 PPM / C | 14.3 mm | 4.8 mm | - 65 C | + 250 C | CW | Bulk | ||||||||
Mfr: RS00520K00FE73 TTI: RS00520K00FE73 Vishay / Dale Availability: 500In StockWirewound Resistors - Through Hole 20Kohm 1% | 500In Stock | 20 kOhms | 5 W | 1 % | Axial | 20 PPM / C | 25.4 mm | 7.9 mm | - 65 C | + 250 C | RS | Reel | ||||||||
Mfr: RS01A10K00FE12 TTI: RS01A10K00FE12 Vishay / Dale Availability: 0In StockLimited Supply Wirewound Resistors - Through Hole 1watt 10Kohms 1% | 0In StockLimited Supply | 10 kOhms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: CW02B68R00JE12 TTI: CW02B68R00JE12 Vishay / Dale Availability: 100In StockWirewound Resistors - Through Hole 3watts 68ohms 5% Rated to 3.75watts | 100In Stock | 68 Ohms | 3 W | 5 % | Axial | 30 PPM / C | 14.27 mm | 4.78 mm | - 65 C | + 250 C | CW | Bulk | ||||||||
Mfr: RS02B60R00FE12 TTI: RS02B60R00FE12 Vishay / Dale Availability: 1,200In StockLimited Supply Wirewound Resistors - Through Hole 3watts 60ohms 1% | 1,200In StockLimited Supply | 60 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS02B33R00FE12 TTI: RS02B33R00FE12 Vishay / Dale Availability: 0In StockLimited Supply Wirewound Resistors - Through Hole 3watts 33ohms 1% | 0In StockLimited Supply | 33 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RW67V330B12 TTI: RW67V330B12 Vishay / Dale Availability: 100In StockWirewound Resistors - Through Hole 6.5watts 33ohms 5% Non Standard | 100In Stock | 33 Ohms | 6.5 W | 5 % | Axial | 20 PPM / C | 25.4 mm | 7.9 mm | - 65 C | + 350 C | RW Military | Bulk | RW67V330 | |||||||
50In Stock | 10 kOhms | 5 W | 495 V | 5 % | Axial | 30 PPM / C | 24.6 mm | 5.9 mm | + 350 C | 90 | Bulk | |||||||||
255In Stock | 40 kOhms | 10 W | 720 V | 5 % | Axial | 30 PPM / C | 47.2 mm | 10 mm | + 350 C | 20 | Bulk | |||||||||
100In Stock | 750 mOhms | 5 W | 460 V | 1 % | Axial | 90 PPM / C | 23.8 mm | 8.7 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
Mfr: AC01000001000JA100 TTI: AC01000001000JA100 Vishay / Draloric Availability: 1,000In StockWirewound Resistors - Through Hole 1watt 100ohms 5% | 1,000In Stock | 100 Ohms | 1 W | 5 % | Axial | 100 PPM / K to 180 PPM / K | 11 mm | 4.3 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
210In Stock | 500 Ohms | 5 W | 495 V | 5 % | Axial | 30 PPM / C | 24.6 mm | 5.9 mm | + 350 C | 90 | Bulk | |||||||||
475In Stock | 50 Ohms | 5 W | 495 V | 5 % | Axial | 30 PPM / C | 24.6 mm | 5.9 mm | + 350 C | 90 | Bulk | |||||||||
2,600In Stock | 330 Ohms | 5 W | 460 V | 1 % | Axial | 20 PPM / C | 23.8 mm | 8.7 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
200In Stock | 50 kOhms | 10 W | 1 kV | 1 % | Axial | 20 PPM / C | 48.3 mm | 10.3 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
25In Stock | 50 Ohms | 3 W | 200 V | 1 % | Axial | 20 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
1,300In Stock | 1 Ohms | 3 W | 200 V | 5 % | Axial | 15.1 mm | 5.5 mm | 33 | Bulk | |||||||||||
75In Stock600 On Order Expected 19-Oct-26 | 200 Ohms | 10 W | 720 V | 5 % | Axial | 30 PPM / C | 47.2 mm | 10 mm | + 350 C | 20 | Bulk | |||||||||
7,200In Stock | 8.2 Ohms | 5 W | 350 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Bulk | ||||||
175In Stock | 7.5 kOhms | 5 W | 460 V | 1 % | Axial | 20 PPM / C | 23.8 mm | 8.7 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
3,450In Stock | 330 Ohms | 3 W | 135 V | 5 % | Axial | 30 PPM / C | 13.1 mm | 5.6 mm | + 350 C | 20 | Bulk | |||||||||
25In Stock | 5 kOhms | 12 W | 625 V | 5 % | Axial | 260 PPM / C | 44.5 mm | 7.9 mm | + 350 C | 200 | Bulk | |||||||||
50In Stock | 2 Ohms | 20 W | 750 V | 5 % | Axial | 400 PPM / C | 50.8 mm | 11.1 mm | + 350 C | 200 | Bulk | |||||||||
Mfr: RS02B130R0FE12 TTI: RS02B130R0FE12 Vishay / Dale Availability: 281In StockLimited Supply Wirewound Resistors - Through Hole 3watts 130ohms 1% | 281In StockLimited Supply | 130 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: CW0051K200JE12 TTI: CW0051K200JE12 Vishay / Dale Availability: 200In StockWirewound Resistors - Through Hole 1.2K OHM 5% 5W | 200In Stock | 1.2 kOhms | 5 W | 77 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 6.4 mm | - 65 C | + 250 C | CW | Bulk |