TT Electronics - Wirewound Resistors - Through Hole
25,205 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ULW3-10RJA1 TTI: ULW3-10RJA1 Welwyn Components / TT Electronics Availability: 2,000In StockWirewound Resistors - Through Hole 3W 10 ohm 5% FUSIBLE | 2,000In Stock | 10 Ohms | 3 W | 5 % | Axial | 200 PPM / C | 14.5 mm | 5.4 mm | - 55 C | + 155 C | ULW | Ammo Pack | ||||||||
Mfr: W21-100RJI TTI: W21-100RJI Welwyn Components / TT Electronics Availability: 5In Stock1,000 On Order Expected 12-Mar-27 Wirewound Resistors - Through Hole 3Watt 100 ohm 5% | 5In Stock1,000 On Order Expected 12-Mar-27 | 100 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | |||||||
Mfr: ULW2-10RJA25 TTI: ULW2-10RJA25 Welwyn Components / TT Electronics Availability: 12,500In Stock5,000 On Order Expected 29-Oct-26 Wirewound Resistors - Through Hole 2W 10 Ohms 5% FUSIBLE | 12,500In Stock5,000 On Order Expected 29-Oct-26 | 10 Ohms | 2 W | 5 % | Axial | 200 PPM / C | 9 mm | 3.6 mm | - 55 C | + 200 C | ULW | Ammo Pack | ||||||||
700In Stock | 1.2 kOhms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 200 C | W20 | Reel | ||||||||
Mfr: WHS2-10RJA25 TTI: WHS2-10RJA25 Welwyn Components / TT Electronics Availability: 5,000In StockWirewound Resistors - Through Hole WHS High Surge | 5,000In Stock | 10 Ohms | 2 W | 250 V | 5 % | Axial | 200 PPM / C | 9 mm | 3.6 mm | - 55 C | + 155 C | WHS | Ammo Pack | |||||||
855In Stock | 1 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | ||||||||
1,000In Stock | 10 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | ||||||||
Mfr: WHS7-10RJT07 TTI: WHS7-10RJT07 Welwyn Components / TT Electronics Availability: 1,400In StockWirewound Resistors - Through Hole WHS High Surge | 1,400In Stock | 10 Ohms | 7 W | 700 V | 5 % | Axial | 200 PPM / C | 25 mm | 8.8 mm | - 55 C | + 155 C | WHS | Reel | |||||||
700In Stock | 56 Ohms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 200 C | W20 | Reel | ||||||||
1,000In Stock | 4.7 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | ||||||||
700In Stock | 22 Ohms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 350 C | W20 | Reel | ||||||||
Mfr: ULW5-22RJT075 TTI: ULW5-22RJT075 Welwyn Components / TT Electronics Availability: 750In StockWirewound Resistors - Through Hole 5W 22 ohm 5% FUSIBLE | 750In Stock | 22 Ohms | 5 W | 5 % | Axial | 200 PPM / C | 16.5 mm | 7.2 mm | - 55 C | + 155 C | ULW | Reel | ||||||||
1,000In Stock | 10 kOhms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | ||||||||
Mfr: WHS5-10RJT075 TTI: WHS5-10RJT075 Welwyn Components / TT Electronics Availability: 750In StockWirewound Resistors - Through Hole WHS High Surge | 750In Stock | 10 Ohms | 5 W | 500 V | 5 % | Axial | 200 PPM / C | 16.5 mm | 7 mm | - 55 C | + 155 C | WHS | Reel | |||||||
Mfr: W31-R082JA1 TTI: W31-R082JA1 Welwyn Components / TT Electronics Availability: 1,000In StockWirewound Resistors - Through Hole 3W 0.082 Ohms 5% | 1,000In Stock | W30 | Ammo Pack | W31ZI-R082JT05 | ||||||||||||||||
Mfr: WHS5ZI-100RJT045 TTI: WHS5ZI-100RJT045 Welwyn Components / TT Electronics Availability: 450In StockWirewound Resistors - Through Hole 5W 100 Ohms 5% ZI- Form | 450In Stock | 100 Ohms | 7 W | 700 V | 5 % | Axial | 200 PPM / C | 25 mm | 8.8 mm | - 55 C | + 155 C | WHS | Reel | WHS5-100RJT075 | ||||||
Mfr: WHS3-68RJA1 TTI: WHS3-68RJA1 Welwyn Components / TT Electronics Availability: 1,000In StockWirewound Resistors - Through Hole WHS High Surge | 1,000In Stock | 68 Ohms | 3 W | 350 V | 5 % | Axial | 200 PPM / C | 14.5 mm | 5.2 mm | - 55 C | + 155 C | WHS | Ammo Pack | |||||||
1,000In Stock | 220 mOhms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | ||||||||
Mfr: W23-470RJI TTI: W23-470RJI Welwyn Components / TT Electronics Availability: 150In StockWirewound Resistors - Through Hole 470 ohm 5% 10.5W Vitreous Enamel | 150In Stock | 470 Ohms | 10.5 W | 500 V | 5 % | Axial | 75 PPM / C | 38 mm | 8 mm | - 55 C | + 200 C | W20 | Bulk | |||||||
Mfr: WHS5UL-10RJT075 TTI: WHS5UL-10RJT075 Welwyn Components / TT Electronics Availability: 25In StockWirewound Resistors - Through Hole 10 OHM 5% 5W | 25In Stock | Reel | ||||||||||||||||||
Mfr: WP1S-10RJA5 TTI: WP1S-10RJA5 Welwyn Components / TT Electronics Availability: 5,000In StockWirewound Resistors - Through Hole 10 ohm 5% 1W Wirewound Resistor | 5,000In Stock | 10 Ohms | 1 W | 50 V | 5 % | Axial | 200 PPM / C | 6.2 mm | 2.8 mm | - 55 C | + 155 C | WP-S | Ammo Pack | |||||||
Mfr: SQM10-75RJB1 TTI: SQM10-75RJB1 Welwyn Components / TT Electronics Availability: 1,200In StockWirewound Resistors - Through Hole 75 OHM 5% 10W | 1,200In Stock | SQM | Bulk | |||||||||||||||||
Mfr: WP5S-R082JT075 TTI: WP5S-R082JT075 Welwyn Components / TT Electronics Availability: 750In StockWirewound Resistors - Through Hole .082 OHM 5% 5W | 750In Stock | WP-S | Reel | |||||||||||||||||
Mfr: WP1S-010RJA5 TTI: WP1S-010RJA5 TT Electronics Availability: 5,000In StockWirewound Resistors - Through Hole 10 OHM 5% 1W | 5,000In Stock | Ammo Pack | WP1S-10RJA5 | |||||||||||||||||
Mfr: WHS7-100RJT07 TTI: WHS7-100RJT07 Welwyn Components / TT Electronics Availability: 0In Stock3,500 On Order Expected Wirewound Resistors - Through Hole WHS High Surge | 0In Stock3,500 On Order Expected | 100 Ohms | 7 W | 700 V | 5 % | Axial | 200 PPM / C | 25 mm | 8.8 mm | - 55 C | + 155 C | WHS | Reel |