B052 - Wirewound Resistors - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Resistance | Power Rating | Voltage Rating | Tolerance | Case Code - in | Temperature Coefficient | Maximum Operating Temperature | Minimum Operating Temperature | Case Code - mm | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PWRB053WR100FE TTI: PWRB053WR100FE Bourns Availability: 0In StockWirewound Resistors - SMD SMD WireWound Resistors, 0.1ohm , 10W, tolerance 1%,inductive version | 0In Stock | Bourns | 100 mOhms | 10 W | 1 % | 90 PPM / C | + 175 C | - 65 C | B052 | Reel |