Wirewound Resistors - SMD
39,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Case Code - in | Temperature Coefficient | Maximum Operating Temperature | Minimum Operating Temperature | Case Code - mm | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 39 Ohms | 3 W | 5 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 196 Ohms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 19.1 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 19.6 Ohms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 294 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 4.53 Ohms | 2 W | 0.5 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 4.75 Ohms | 2 W | 0.5 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 562 Ohms | 3 W | 5 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 1.3 Ohms | 2 W | 0.5 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 1.3 Ohms | 2 W | 5 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 866 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 86.6 Ohms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 887 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 96.5 Ohms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 8.06 Ohms | 2 W | 5 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 97.7 Ohms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 1.37 kOhms | 3 W | 5 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 40 Ohms | 3 W | 0.5 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 40 Ohms | 3 W | 1 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 40.2 Ohms | 3 W | 1 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 41.7 Ohms | 3 W | 0.5 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 781 Ohms | 3 W | 1 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 420 Ohms | 3 W | 0.5 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 787 Ohms | 3 W | 1 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 110 Ohms | 3 W | 5 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 |