Wirewound Resistors - SMD
39,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Case Code - in | Temperature Coefficient | Maximum Operating Temperature | Minimum Operating Temperature | Case Code - mm | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1.37 kOhms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 1.43 kOhms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 1.8 kOhms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 1.82 kOhms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 124 Ohms | 2 W | 0.5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 103 Ohms | 3 W | 1 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 102 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 105 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 10 Ohms | 2 W | 0.5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 10.5 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 10.7 Ohms | 2 W | 0.5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 71.5 Ohms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 220 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 221 Ohms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 536 Ohms | 1 W | 5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 182 Ohms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 267 Ohms | 2 W | 0.5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 267 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 2.15 kOhms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 4.3 Ohms | 1 W | 1 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 2.37 Ohms | 2 W | 5 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 2.43 Ohms | 2 W | 1 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 324 Ohms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 1.91 Ohms | 2 W | 5 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 294 Ohms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 |