Wirewound Resistors - SMD
39,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Case Code - in | Temperature Coefficient | Maximum Operating Temperature | Minimum Operating Temperature | Case Code - mm | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20 Ohms | 3 W | 1 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 9.76 Ohms | 2 W | 5 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 10 Ohms | 3 W | 1 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 5.9 Ohms | 2 W | 0.5 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 392 Ohms | 3 W | 1 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 1.6 kOhms | 3 W | 1 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 1.62 kOhms | 3 W | 1 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 1.62 kOhms | 3 W | 5 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 2.46 kOhms | 3 W | 1 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 2.49 kOhms | 3 W | 5 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 2.5 kOhms | 3 W | 5 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 28.7 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 294 Ohms | 2 W | 0.5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 1.27 Ohms | 2 W | 5 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 1.33 Ohms | 2 W | 1 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 4.42 Ohms | 2 W | 5 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 562 Ohms | 3 W | 1 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 250 Ohms | 3 W | 5 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 41.2 Ohms | 2 W | 0.5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 255 Ohms | 3 W | 5 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 25.5 Ohms | 3 W | 5 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 261 Ohms | 3 W | 5 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 499 Ohms | 3 W | 5 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 49.9 Ohms | 3 W | 1 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 1 kOhms | 3 W | 5 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 |