Wirewound Resistors - SMD
39,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Case Code - in | Temperature Coefficient | Maximum Operating Temperature | Minimum Operating Temperature | Case Code - mm | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-2176616-6 TTI: Not Assigned TE Connectivity Availability: 0In StockWirewound Resistors - SMD SMQW2W R43 5% | 0In Stock | 430 mOhms | 2 W | 500 V | 5 % | 4122 | 200 PPM / C | + 150 C | - 55 C | Type SMQ | Reel | |||||
0In Stock | 110 mOhms | 2 W | 500 V | 5 % | 4122 | 200 PPM / C | + 150 C | - 55 C | Type SMQ | Reel | ||||||
0In Stock | 180 mOhms | 3 W | 500 V | 5 % | 5329 | 200 PPM / C | + 150 C | - 55 C | Type SMQ | Reel | ||||||
Mfr: 4-2176616-6 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockWirewound Resistors - SMD SMQW2W 7R5 5% | 0In Stock | 7.5 Ohms | 2 W | 500 V | 5 % | 4122 | 200 PPM / C | + 150 C | - 55 C | Type SMQ | Reel | |||||
Mfr: SMQW2130RJT TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockWirewound Resistors - SMD SMQW2W 130R 5% | 0In Stock | 130 Ohms | 2 W | 500 V | 5 % | 4122 | 200 PPM / C | + 150 C | - 55 C | 10555 | Type SMQ | Reel | 7-2176616-6 | |||
Mfr: 7-2176616-1 TTI: Not Assigned TE Connectivity Availability: 0In StockWirewound Resistors - SMD SMQW2W 82R 5% | 0In Stock | 82 Ohms | 2 W | 500 V | 5 % | 4122 | 200 PPM / C | + 150 C | - 55 C | Type SMQ | Reel | |||||
Mfr: SMQW2R30JT TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockWirewound Resistors - SMD SMQW2W R30 5% | 0In Stock | 300 mOhms | 2 W | 500 V | 5 % | 4122 | 200 PPM / C | + 150 C | - 55 C | 10555 | Type SMQ | Reel | 1-2176616-2 | |||
Mfr: SMQW2R36JT TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockWirewound Resistors - SMD SMQW2W R36 5% | 0In Stock | 360 mOhms | 2 W | 500 V | 5 % | 4122 | 200 PPM / C | + 150 C | - 55 C | 10555 | Type SMQ | Reel | 1-2176616-4 | |||
Mfr: SMQW2R56JT TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockWirewound Resistors - SMD SMQW2W R56 5% | 0In Stock | 560 mOhms | 2 W | 500 V | 5 % | 4122 | 200 PPM / C | + 150 C | - 55 C | 10555 | Type SMQ | Reel | 1-2176616-9 | |||
Mfr: SMQW3130RJT TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockWirewound Resistors - SMD SMQW3W 130R 5% | 0In Stock | 130 Ohms | 3 W | 500 V | 5 % | 5329 | 200 PPM / C | + 150 C | - 55 C | 13573 | Type SMQ | Reel | 7-2176617-6 | |||
Mfr: SMQW3160RJT TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockWirewound Resistors - SMD SMQW3W 160R 5% | 0In Stock | 160 Ohms | 3 W | 500 V | 5 % | 5329 | 200 PPM / C | + 150 C | - 55 C | 13573 | Type SMQ | Reel | 7-2176617-8 | |||
Mfr: SMQW330RJT TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockWirewound Resistors - SMD SMQW3W 30R 5% | 0In Stock | 30 Ohms | 3 W | 500 V | 5 % | 5329 | 200 PPM / C | + 150 C | - 55 C | 13573 | Type SMQ | Reel | 6-2176617-0 | |||
Mfr: SMQW343RJT TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockWirewound Resistors - SMD SMQW3W 43R 5% | 0In Stock | 43 Ohms | 3 W | 500 V | 5 % | 5329 | 200 PPM / C | + 150 C | - 55 C | 13573 | Type SMQ | Reel | 6-2176617-4 | |||
Mfr: 8-2176617-6 TTI: Not Assigned TE Connectivity Availability: 0In StockWirewound Resistors - SMD SMQW3W 360R 5% | 0In Stock | 360 Ohms | 3 W | 500 V | 5 % | 5329 | 200 PPM / C | + 150 C | - 55 C | Type SMQ | Reel | |||||
Mfr: SMQW3R12JT TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockWirewound Resistors - SMD SMQW3W R12 5% | 0In Stock | 120 mOhms | 3 W | 500 V | 5 % | 5329 | 200 PPM / C | + 150 C | - 55 C | 13573 | Type SMQ | Reel | 2176617-3 | |||
0In Stock | 2.67 Ohms | 3 W | 5 % | 6927 | 50 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | ||||||
0In Stock | 162 Ohms | 3 W | 1 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | ||||||
0In Stock | 4.7 Ohms | 2 W | 5 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | AEC-Q200 | |||||||
0In Stock | 2.2 Ohms | 2 W | 5 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | ||||||||
0In Stock | 523 mOhms | 500 mW (1/2 W) | 5 % | 2012 | 90 PPM / C | + 175 C | - 65 C | 5032 | WSC | |||||||
0In Stock | 1.47 Ohms | 500 mW (1/2 W) | 5 % | 2012 | 50 PPM / C | + 175 C | - 65 C | 5032 | WSC | |||||||
0In Stock | 1.5 Ohms | 500 mW (1/2 W) | 1 % | 2012 | 50 PPM / C | + 175 C | - 65 C | 5032 | WSC | |||||||
0In Stock | 2.05 Ohms | 500 mW (1/2 W) | 1 % | 2012 | 50 PPM / C | + 175 C | - 65 C | 5032 | WSC | |||||||
0In Stock | 2.1 Ohms | 500 mW (1/2 W) | 1 % | 2012 | 50 PPM / C | + 175 C | - 65 C | 5032 | WSC | |||||||
0In Stock | 320 mOhms | 500 mW (1/2 W) | 5 % | 2012 | 90 PPM / C | + 175 C | - 65 C | 5032 | WSC |