Wirewound Resistors - SMD
39,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Case Code - in | Temperature Coefficient | Maximum Operating Temperature | Minimum Operating Temperature | Case Code - mm | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMQW3330RJT TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockWirewound Resistors - SMD SMQW3W 330R 5% | 0In Stock | 330 Ohms | 3 W | 500 V | 5 % | 5329 | 200 PPM / C | + 150 C | - 55 C | 13573 | Type SMQ | Reel | 8-2176617-5 | |||
Mfr: 4-2176616-3 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockWirewound Resistors - SMD SMQW2W 5R6 5% | 0In Stock | 5.6 Ohms | 2 W | 500 V | 5 % | 4122 | 200 PPM / C | + 150 C | - 55 C | 10555 | Type SMQ | Reel | ||||
Mfr: 4-2176617-8 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockWirewound Resistors - SMD SMQW3W 9R1 5% | 0In Stock | 9.1 Ohms | 3 W | 500 V | 5 % | 5329 | 200 PPM / C | + 150 C | - 55 C | 13573 | Type SMQ | Reel | ||||
Mfr: SMQW3R82JT TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockWirewound Resistors - SMD SMQW3W R82 5% | 0In Stock | 820 mOhms | 3 W | 500 V | 5 % | 5329 | 200 PPM / C | + 150 C | - 55 C | 13573 | Type SMQ | Reel | 2-2176617-3 | |||
Mfr: 5-2176616-3 TTI: Not Assigned TE Connectivity Availability: 0In StockWirewound Resistors - SMD SMQW2W 15R 5% | 0In Stock | 15 Ohms | 2 W | 500 V | 5 % | 4122 | 200 PPM / C | + 150 C | - 55 C | 10555 | Type SMQ | Reel | ||||
Mfr: 5-2176617-9 TTI: Not Assigned TE Connectivity Availability: 0In StockWirewound Resistors - SMD SMQW3W 27R 5% | 0In Stock | 27 Ohms | 3 W | 500 V | 5 % | 5329 | 200 PPM / C | + 150 C | - 55 C | 13573 | Type SMQ | Reel | ||||
Mfr: 6-2176616-5 TTI: Not Assigned TE Connectivity Availability: 0In StockWirewound Resistors - SMD SMQW2W 47R 5% | 0In Stock | 47 Ohms | 2 W | 500 V | 5 % | 4122 | 200 PPM / C | + 150 C | - 55 C | 10555 | Type SMQ | Reel | ||||
Mfr: 8-2176616-4 TTI: Not Assigned TE Connectivity Availability: 0In StockWirewound Resistors - SMD SMQW2W 300R 5% | 0In Stock | 300 Ohms | 2 W | 500 V | 5 % | 4122 | 200 PPM / C | + 150 C | - 55 C | 10555 | Type SMQ | Reel | ||||
0In Stock | 1.58 Ohms | 500 mW (1/2 W) | 1 % | 2012 | 50 PPM / C | + 175 C | - 65 C | 5032 | WSC | |||||||
0In Stock | 1.62 Ohms | 500 mW (1/2 W) | 1 % | 2012 | 50 PPM / C | + 175 C | - 65 C | 5032 | WSC | |||||||
0In Stock | 1.65 Ohms | 500 mW (1/2 W) | 1 % | 2012 | 50 PPM / C | + 175 C | - 65 C | 5032 | WSC | |||||||
0In Stock | 348 mOhms | 500 mW (1/2 W) | 1 % | 2012 | 90 PPM / C | + 175 C | - 65 C | 5032 | WSC | |||||||
0In Stock | 357 mOhms | 500 mW (1/2 W) | 1 % | 2012 | 90 PPM / C | + 175 C | - 65 C | 5032 | WSC | |||||||
0In Stock | 3.57 Ohms | 500 mW (1/2 W) | 1 % | 2012 | 50 PPM / C | + 175 C | - 65 C | 5032 | WSC | |||||||
0In Stock | 3.83 Ohms | 500 mW (1/2 W) | 1 % | 2012 | 50 PPM / C | + 175 C | - 65 C | 5032 | WSC | |||||||
0In Stock | 3.9 Ohms | 500 mW (1/2 W) | 5 % | 2012 | 50 PPM / C | + 175 C | - 65 C | 5032 | WSC | |||||||
0In Stock | 1.26 Ohms | 1 W | 0.5 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSC | AEC-Q200 | ||||||
0In Stock | 898 mOhms | 500 mW (1/2 W) | 5 % | 2012 | 90 PPM / C | + 175 C | - 65 C | 5032 | WSC | |||||||
0In Stock | 11.1 Ohms | 1 W | 0.5 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSC | AEC-Q200 | ||||||
0In Stock | 11.2 Ohms | 1 W | 5 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSC | AEC-Q200 | ||||||
0In Stock | 18 Ohms | 1 W | 1 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSC | AEC-Q200 | ||||||
0In Stock | 1.78 kOhms | 1 W | 0.5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSC | AEC-Q200 | ||||||
0In Stock | 1.78 kOhms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSC | AEC-Q200 | ||||||
0In Stock | 562 mOhms | 500 mW (1/2 W) | 5 % | 2012 | 90 PPM / C | + 175 C | - 65 C | 5032 | WSC | |||||||
0In Stock | 576 mOhms | 500 mW (1/2 W) | 1 % | 2012 | 90 PPM / C | + 175 C | - 65 C | 5032 | WSC |