HRHA - Wirewound Resistors - Chassis Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | Height | Length | Width | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HRHAFN1000KB TTI: HRHAFN1000KB Vishay / MCB Industrie Availability: 4In StockWirewound Resistors - Chassis Mount 100ohms 10% N/Coated | 4In Stock | HRHA | 100 Ohms | 90 W | 10 % | 100 PPM / C | 1 kVDC | - 55 C | + 250 C | Solder Lug | 16 mm | 70 mm | 60 mm | Bulk | |||
Mfr: HRHAFN2000KB TTI: HRHAFN2000KB Vishay / MCB Industrie Availability: 0In StockWirewound Resistors - Chassis Mount 200ohms 10% N/Coated | 0In Stock | HRHA | 200 Ohms | 90 W | 10 % | 100 PPM / C | 1 kVDC | - 55 C | + 250 C | Solder Lug | 16 mm | 70 mm | 60 mm | Bulk | |||
Mfr: HRHAFN1R20KB TTI: HRHAFN1R20KB Vishay / MCB Industrie Availability: 0In StockWirewound Resistors - Chassis Mount 1.2ohms 10% N/Coated | 0In Stock | HRHA | 1.2 Ohms | 90 W | 10 % | 100 PPM / C | 1 kVDC | - 55 C | + 250 C | Solder Lug | 16 mm | 70 mm | 60 mm | Bulk | |||
Mfr: HRHAFN22R0KB TTI: HRHAFN22R0KB Vishay / MCB Industrie Availability: 0In StockWirewound Resistors - Chassis Mount 22ohms 10% N/Coated | 0In Stock | HRHA | 22 Ohms | 90 W | 10 % | 100 PPM / C | 1 kVDC | - 55 C | + 250 C | Solder Lug | 16 mm | 70 mm | 60 mm | Bulk |