89 - Wirewound Resistors - Chassis Mount
575 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | Height | Length | Width | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
570In Stock1,000 On Order Expected 15-Feb-27 | 89 | 50 Ohms | 50 W | 1 % | 20 PPM / C | 1.17 kV | 0 C | + 275 C | Solder Lug | 14.8 mm | 49 mm | 14.2 mm | Bulk | |||||
8,391In Stock520 On Order Expected 11-Feb-27 | 89 | 25 Ohms | 50 W | 1 % | 20 PPM / C | 1.17 kV | 0 C | + 275 C | Solder Lug | 14.8 mm | 49 mm | 14.2 mm | Bulk | |||||
370In Stock60 On Order Expected 13-Nov-26 | 89 | 2 Ohms | 50 W | 1 % | 50 PPM / C | 1.17 kV | 0 C | + 275 C | Solder Lug | 14.8 mm | 49 mm | 14.2 mm | Bulk | |||||
1,720In Stock | 89 | 10 kOhms | 50 W | 1 % | 20 PPM / C | 1.17 kV | 0 C | + 275 C | Solder Lug | 14.8 mm | 49 mm | 14.2 mm | Bulk | |||||
1,150In Stock | 89 | 10 Ohms | 50 W | 1 % | 20 PPM / C | 1.17 kV | 0 C | + 275 C | Solder Lug | 14.8 mm | 49 mm | 14.2 mm | Bulk | |||||
964In Stock | 89 | 50 Ohms | 25 W | 1 % | 20 PPM / C | 520 V | 0 C | + 275 C | Solder Lug | 14.2 mm | 27.3 mm | 14.2 mm | Bulk | |||||
460In Stock | 89 | 3 Ohms | 50 W | 1 % | 50 PPM / C | 1.17 kV | 0 C | + 275 C | Solder Lug | 14.8 mm | 49 mm | 14.2 mm | Bulk | |||||
1,237In Stock | 89 | 5 Ohms | 10 W | 1 % | 50 PPM / C | 320 V | 0 C | + 275 C | Solder Lug | 11 mm | 20 mm | 11.2 mm | Bulk | |||||
110In Stock | 89 | 500 Ohms | 25 W | 1 % | 20 PPM / C | 520 V | 0 C | + 275 C | Solder Lug | 14.2 mm | 27.3 mm | 14.2 mm | Bulk | |||||
340In Stock | 89 | 15 Ohms | 25 W | 1 % | 20 PPM / C | 520 V | 0 C | + 275 C | Solder Lug | 14.2 mm | 27.3 mm | 14.2 mm | Bulk | |||||
170In Stock | 89 | 25 Ohms | 5 W | 1 % | 20 PPM / C | 210 V | 0 C | + 275 C | Solder Lug | 8.8 mm | 15.9 mm | 8.5 mm | Bulk | |||||
10In Stock | 89 | 100 Ohms | 5 W | 1 % | 20 PPM / C | 210 V | 0 C | + 275 C | Solder Lug | 8.8 mm | 15.9 mm | 8.5 mm | Bulk | |||||
90In Stock | 89 | 15 Ohms | 5 W | 1 % | 20 PPM / C | 210 V | 0 C | + 275 C | Solder Lug | 8.8 mm | 15.9 mm | 8.5 mm | Bulk | HS10 15R F R | ||||
320In Stock | 89 | 5 Ohms | 50 W | 1 % | 50 PPM / C | 1.17 kV | 0 C | + 275 C | Solder Lug | 14.8 mm | 49 mm | 14.2 mm | Bulk | |||||
158In Stock6 On Order Expected 12-Nov-26 | 89 | 200 Ohms | 10 W | 1 % | 20 PPM / C | 320 V | 0 C | + 275 C | Solder Lug | 11 mm | 20 mm | 11.2 mm | Bulk | |||||
50In Stock | 89 | 2 Ohms | 10 W | 1 % | 50 PPM / C | 320 V | 0 C | + 275 C | Solder Lug | 11 mm | 20 mm | 11.2 mm | Bulk | |||||
50In Stock | 89 | 5 Ohms | 25 W | 1 % | 50 PPM / C | 520 V | 0 C | + 275 C | Solder Lug | 14.2 mm | 27.3 mm | 14.2 mm | Bulk | |||||
61In Stock | 89 | 75 Ohms | 50 W | 1 % | 20 PPM / C | 1.17 kV | 0 C | + 275 C | Solder Lug | 14.8 mm | 49 mm | 14.2 mm | Bulk | |||||
250In Stock | 89 | 10 Ohms | 25 W | 1 % | 20 PPM / C | 520 V | 0 C | + 275 C | Solder Lug | 14.2 mm | 27.3 mm | 14.2 mm | Bulk | |||||
380In Stock | 89 | 100 kOhms | 50 W | 1 % | 20 PPM / C | 1.17 kV | 0 C | + 275 C | Solder Lug | 14.8 mm | 49 mm | 14.2 mm | Bulk | HS50 100K F | ||||
80In Stock | 89 | 2 Ohms | 25 W | 1 % | 50 PPM / C | 520 V | 0 C | + 275 C | Solder Lug | 14.2 mm | 27.3 mm | 14.2 mm | Bulk | |||||
170In Stock | 89 | 25 kOhms | 25 W | 1 % | 20 PPM / C | 520 V | 0 C | + 275 C | Solder Lug | 14.2 mm | 27.3 mm | 14.2 mm | Bulk | |||||
121In Stock | 89 | 1 Ohms | 50 W | 1 % | 50 PPM / C | 1.17 kV | 0 C | + 275 C | Solder Lug | 14.8 mm | 49 mm | 14.2 mm | Bulk | |||||
180In Stock | 89 | 100 Ohms | 25 W | 1 % | 20 PPM / C | 520 V | 0 C | + 275 C | Solder Lug | 14.2 mm | 27.3 mm | 14.2 mm | Bulk | |||||
0In Stock200 On Order Expected 28-Jan-27 | 89 | 25 Ohms | 10 W | 1 % | 20 PPM / C | 320 V | 0 C | + 275 C | Solder Lug | 11 mm | 20 mm | 11.2 mm | Bulk |