250 - Wirewound Resistors - Chassis Mount
347 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | Height | Length | Width | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9In Stock | 250 | 10 Ohms | 55 W | 5 % | 400 PPM / C | 1.405 kV | + 25 C | + 350 C | Solder Lug | 11.1 mm | 89 mm | 25.4 mm | Bulk | ||||
3,489In Stock | 250 | 25 Ohms | 55 W | 5 % | 260 PPM / C | 1.405 kV | + 25 C | + 350 C | Solder Lug | 89 mm | 25.4 mm | Bulk | |||||
167In Stock | 250 | 500 Ohms | 40 W | 5 % | 260 PPM / C | 655 V | + 25 C | + 350 C | Solder Lug | 50.8 mm | 25.4 mm | Bulk | |||||
1In Stock | 250 | 500 Ohms | 55 W | 5 % | 260 PPM / C | 1.405 kV | + 25 C | + 350 C | Solder Lug | 89 mm | 25.4 mm | Bulk | |||||
400In Stock | 250 | 10 kOhms | 40 W | 5 % | 260 PPM / C | 655 V | + 25 C | + 350 C | Solder Lug | 50.8 mm | 25.4 mm | Bulk | |||||
265In Stock | 250 | 25 Ohms | 40 W | 5 % | 260 PPM / C | 655 V | + 25 C | + 350 C | Solder Lug | 50.8 mm | 25.4 mm | Bulk | |||||
15In Stock | 250 | 100 Ohms | 40 W | 5 % | 260 PPM / C | 655 V | + 25 C | + 350 C | Solder Lug | 50.8 mm | 25.4 mm | Bulk | |||||
5In Stock20 On Order Expected 05-Oct-26 | 250 | 10 Ohms | 30 W | 5 % | 400 PPM / C | 281 V | + 25 C | + 350 C | Solder Lug | 31.8 mm | 25.4 mm | Bulk | |||||
2In Stock | 250 | 25 Ohms | 55 W | 5 % | 260 PPM / C | 1.405 kV | + 25 C | + 350 C | Solder Lug | 89 mm | 25.4 mm | Bulk | |||||
0In Stock75 On Order Expected 05-Nov-26 | 250 | 50 Ohms | 40 W | 5 % | 260 PPM / C | 655 V | + 25 C | + 350 C | Solder Lug | 50.8 mm | 25.4 mm | Bulk | |||||
0In Stock1 On Order Expected 01-Oct-26 | 250 | 5 Ohms | 55 W | 5 % | 400 PPM / C | 1.405 kV | + 25 C | + 350 C | Solder Lug | 89 mm | 25.4 mm | Bulk | |||||
0In Stock20 On Order Expected 05-Oct-26 | 250 | 25 Ohms | 30 W | 5 % | 260 PPM / C | 281 V | + 25 C | + 350 C | Solder Lug | 31.8 mm | 25.4 mm | Bulk | |||||
0In Stock | 250 | 1 Ohms | 30 W | 5 % | 400 PPM / C | 281 V | + 25 C | + 350 C | Solder Lug | 31.8 mm | 25.4 mm | Bulk | |||||
0In Stock | 250 | 1 Ohms | 40 W | 5 % | 400 PPM / C | 655 V | + 25 C | + 350 C | Solder Lug | 50.8 mm | 25.4 mm | Bulk | |||||
0In Stock | 250 | 1.5 Ohms | 40 W | 5 % | 400 PPM / C | 655 V | + 25 C | + 350 C | Solder Lug | 50.8 mm | 25.4 mm | Bulk | |||||
0In Stock | 250 | 20 kOhms | 40 W | 5 % | 260 PPM / C | 655 V | + 25 C | + 350 C | Solder Lug | 50.8 mm | 25.4 mm | Box | |||||
0In Stock | 250 | 100 Ohms | 30 W | 5 % | 260 PPM / C | 281 V | + 25 C | + 350 C | Solder Lug | 31.8 mm | 25.4 mm | Bulk | |||||
0In Stock | 250 | 1.5 Ohms | 55 W | 5 % | 400 PPM / C | 1.405 kV | + 25 C | + 350 C | Solder Lug | 89 mm | 25.4 mm | Box | |||||
0In Stock | 250 | 750 Ohms | 30 W | 5 % | 260 PPM / C | 281 V | + 25 C | + 350 C | Solder Lug | 31.8 mm | 25.4 mm | Bulk | |||||
0In Stock | 250 | 75 Ohms | 40 W | 5 % | 260 PPM / C | 655 V | + 25 C | + 350 C | Solder Lug | 50.8 mm | 25.4 mm | Box | |||||
0In Stock | 250 | 400 Ohms | 55 W | 5 % | 260 PPM / C | 1.405 kV | + 25 C | + 350 C | Solder Lug | 89 mm | 25.4 mm | Bulk | |||||
0In Stock | 250 | 15 Ohms | 20 W | 5 % | 400 PPM / C | 815 V | + 25 C | + 350 C | Solder Lug | 50.8 mm | Bulk | ||||||
0In Stock | 250 | 2 kOhms | 55 W | 5 % | 260 PPM / C | 1.405 kV | + 25 C | + 350 C | Solder Lug | 89 mm | 25.4 mm | Bulk | |||||
0In Stock | 250 | 25 Ohms | 20 W | 5 % | 260 PPM / C | 815 V | + 25 C | + 350 C | Solder Lug | 50.8 mm | Bulk | ||||||
0In Stock | 250 | 1 Ohms | 10 W | 5 % | 400 PPM / C | 187 V | + 25 C | + 350 C | Solder Lug | 19 mm | Bulk |