KYOCERA AVX - Potentiometers
102 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3121205950 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 49x53mm 60W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 220 Ohms | Linear | 60 W | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 22 mm | No Switch | Without Detent | Heavy Duty | - 40 C | + 90 C | 60 W | Bulk | ||||||||
Mfr: 3121205965 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 49x53mm 60W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 470 Ohms | Linear | 60 W | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 22 mm | No Switch | Without Detent | Heavy Duty | - 40 C | + 90 C | 60 W | Bulk |