KYOCERA AVX - Potentiometers
102 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3121106900 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 30x46mm 30W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 4.7 kOhms | Linear | 30 W | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 24 mm | No Switch | Without Detent | Heavy Duty | - 40 C | + 90 C | 30 W | Bulk | ||||||||
Mfr: 3121204400 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 49x53mm 60W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 4.7 Ohms | Linear | 60 W | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 22 mm | No Switch | Without Detent | Heavy Duty | - 40 C | + 90 C | 60 W | Bulk | ||||||||
Mfr: 3121204600 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 49x53mm 60W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 Ohms | Linear | 60 W | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 22 mm | No Switch | Without Detent | Heavy Duty | - 40 C | + 90 C | 60 W | Bulk | ||||||||
Mfr: 3104001240 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 1.5W 1KV 1KOhms +/-1 0% DISC-BY-MFG-06/24 | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 3 W | 500 V | 10 % | Wirewound | 1 Turn | 6 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 20000 Cycle | - 40 C | + 90 C | CLR 4000 | Bulk | |||||||
Mfr: 3191102500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 6.8 Ohms | Linear | 30 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk | |||||||||||||
Mfr: 3121001700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 26x35mm 10W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 22 Ohms | Linear | 10 W | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 24 mm | No Switch | Without Detent | Heavy Duty | - 40 C | + 90 C | HA 06/ SM065 | Bulk | ||||||||
Mfr: 3121005000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 26x35mm 10W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 470 Ohms | Linear | 10 W | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 24 mm | No Switch | Without Detent | Heavy Duty | - 40 C | + 90 C | HA 06/ SM065 | Bulk | ||||||||
Mfr: 3121106600 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 30x46mm 30W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 30 W | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 24 mm | No Switch | Without Detent | Heavy Duty | - 40 C | + 90 C | 30 W | Bulk | ||||||||
Mfr: 3121106825 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 30x46mm 30W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 30 W | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 24 mm | No Switch | Without Detent | Heavy Duty | - 40 C | + 90 C | 30 W | Bulk | ||||||||
Mfr: 3191106800 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 470 Ohms | Linear | 30 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk | |||||||||||||
Mfr: 3191106900 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 4.7 kOhms | Linear | 30 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk | |||||||||||||
Mfr: 3191205905 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 47 Ohms | Linear | 60 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk | |||||||||||||
Mfr: 3191205950 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 220 Ohms | Linear | 60 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk | |||||||||||||
Mfr: 3121006000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 26x35mm 10W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 10 W | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 24 mm | No Switch | Without Detent | Heavy Duty | - 40 C | + 90 C | HA 06/ SM065 | Bulk | ||||||||
Mfr: 3121102600 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 30x46mm 30W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 Ohms | Linear | 30 W | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 24 mm | No Switch | Without Detent | Heavy Duty | - 40 C | + 90 C | 30 W | Bulk | ||||||||
Mfr: 3121103900 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 30x46mm 30W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | Linear | Vertical | 30 W | 10 % | 1 Turn | 6 mm | 24 mm | Heavy Duty | 30 W | Bulk | ||||||||||||||
Mfr: 3121205950 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 49x53mm 60W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 220 Ohms | Linear | 60 W | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 22 mm | No Switch | Without Detent | Heavy Duty | - 40 C | + 90 C | 60 W | Bulk | ||||||||
Mfr: 3121205965 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 49x53mm 60W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 470 Ohms | Linear | 60 W | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 22 mm | No Switch | Without Detent | Heavy Duty | - 40 C | + 90 C | 60 W | Bulk | ||||||||
Mfr: 3121004700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 26x35mm 10W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 220 Ohms | Linear | 10 W | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 24 mm | No Switch | Without Detent | Heavy Duty | - 40 C | + 90 C | HA 06/ SM065 | Bulk | ||||||||
Mfr: 3121006700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 26x35mm 10W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.2 kOhms | Linear | 10 W | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 24 mm | No Switch | Without Detent | Heavy Duty | - 40 C | + 90 C | HA 06/ SM065 | Bulk | ||||||||
Mfr: 3121106750 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 30x46mm 30W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 220 Ohms | Linear | 30 W | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 24 mm | No Switch | Without Detent | Heavy Duty | - 40 C | + 90 C | 30 W | Bulk | ||||||||
Mfr: 3121205912 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 49x53mm 60W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | Linear | 60 W | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 22 mm | No Switch | Without Detent | Heavy Duty | - 40 C | + 90 C | 60 W | Bulk | |||||||||
Mfr: 3191000600 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 Ohms | Linear | 10 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk | |||||||||||||
Mfr: 3191103900 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 47 Ohms | Linear | 30 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk | |||||||||||||
Mfr: 3191106600 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 30 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk |