KYOCERA AVX - Potentiometers
102 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3109604000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 1W 300V 100Ohms +/-1 0% | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 1 W | 300 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 40 mm | 10 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | ABW1 | Bulk | |||||
Mfr: 2041461305 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 1W 300V 4.7kOhm +/-20% | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 4.7 kOhms | Linear | Horizontal | 1 W | 300 V | 20 % | Cermet | 1 Turn | No Switch | Without Detent | Preset | 200 Cycle | - 40 C | + 90 C | 415 | Bulk | ||||||||
Mfr: 3104601738 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 4W 500V 10ohm +/-10% | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 Ohms | Linear | 4 W | 500 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 50 mm | No Switch | Without Detent | Rotary | 20000 Cycle | - 40 C | + 90 C | AW | Bulk | ||||||
Mfr: 3114306801 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 2W 300V 2.5kOhm +/-10% | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 2 W | 300 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 50 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | ABW 2 | Bulk | ||||||
Mfr: 3114304000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 2W 300V 100Ohms +/-1 0% | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 2 W | 300 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | ABW 2 | Bulk | |||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 VDC | 20 % | Carbon | 1 Turn | Smooth | No Switch | Without Detent | Rotary | 10000 Cycle | - 25 C | + 70 C | 45 | Bulk | |||||||||
Mfr: 3109605596 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 1W 300V 500Ohms +/-1 0% | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | 1 W | 300 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 40 mm | 10 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | ABW1 | Bulk | |||||
Mfr: 3114304798 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2W 300V 250Ohms +/-1 0% | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 Ohms | Linear | 2 W | 300 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | ABW 2 | Bulk | |||||
Not Available Online | PCB Mount | Snap In | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 100 mW (1/10 W) | 50 V | 30 % | Carbon | 1 Turn | No Switch | Without Detent | Preset | 100 Cycle | HA 06/ SM065 | Bulk | |||||||||||
Mfr: 2041470258 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 1W 300V 100Ohms +/-2 0% | Not Available Online | Panel Mount | Snap In | Potentiometers | 1 Gang | 100 Ohms | Linear | Horizontal | 1 W | 300 V | 20 % | Cermet | 1 Turn | No Switch | Without Detent | Preset | 200 Cycle | - 40 C | + 90 C | 415 | Bulk | ||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 500 VDC | 20 % | Carbon | 1 Turn | Smooth | No Switch | Without Detent | Rotary | 10000 Cycle | - 25 C | + 70 C | 45 | Bulk | |||||||||
Mfr: 3114303605 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2W 300V 50Ohms +/-10 % | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 Ohms | Linear | 2 W | 300 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | ABW 2 | Bulk | |||||
Mfr: 2002111855 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 0.5W 250V 10kOhm +/- 20% | Not Available Online | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 mW (1/2 W) | 250 V | 20 % | Cermet | 1 Turn | No Switch | Without Detent | Preset | 100 Cycle | - 40 C | + 125 C | TGN 825 M | Bulk | ||||||||
Mfr: 4115302470 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 4.15kOhms +/-20% | Not Available Online | Panel Mount | Wire Lead | Motorized Potentiometers | 1 Gang | 4.15 kOhms | Linear | 20 % | Conductive Polymer | 1 Turn | Smooth / Slotted | No Switch | Without Detent | Lever Operation | - 40 C | + 130 C | CP17/543 | Bulk | |||||||||||
Mfr: 2002101855 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 0.5W 250V 10kOhm +/-20% | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 mW (1/2 W) | 250 V | 20 % | Cermet | 1 Turn | No Switch | Without Detent | Preset | 100 Cycle | - 40 C | + 125 C | TGN 805 M | Bulk | ||||||||
Mfr: 2002102255 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 0.5W 250V 47kOhm +/-20% | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 47 kOhms | Linear | Vertical | 500 mW (1/2 W) | 250 V | 20 % | Cermet | 1 Turn | No Switch | Without Detent | Preset | 100 Cycle | - 40 C | + 125 C | TGN 805 M | Bulk | ||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 VDC | 20 % | Carbon | 1 Turn | Smooth | No Switch | Without Detent | Rotary | 10000 Cycle | - 25 C | + 70 C | 45 | Bulk | |||||||||
Mfr: 3191002050 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 47 Ohms | Linear | 10 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk | |||||||||||||
Mfr: 3191005000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 470 Ohms | Linear | 10 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk | |||||||||||||
Mfr: 3191204600 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 Ohms | Linear | 60 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk | |||||||||||||
Mfr: 3191205901 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 4.7 kOhms | Linear | 60 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk | |||||||||||||
Mfr: 3191206050 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers Wirewound-Pot Heavy Duty | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.2 kOhms | Linear | 60 W | 10 % | Wirewound | 1 Turn | 6 mm | 15 mm | 9 mm | Heavy Duty | Bulk | |||||||||||||
Mfr: 3121205901 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 49x53mm 60W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 4.7 kOhms | Linear | 60 W | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 22 mm | No Switch | Without Detent | Heavy Duty | - 40 C | + 90 C | 60 W | Bulk | ||||||||
Mfr: 3121205903 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 49x53mm 60W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 22 Ohms | Linear | 60 W | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 22 mm | No Switch | Without Detent | Heavy Duty | - 40 C | + 90 C | 60 W | Bulk | ||||||||
Mfr: 3121106800 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2kV 4.7Ohm-4.7kOhms 30x46mm 30W | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 470 Ohms | Linear | 30 W | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 24 mm | No Switch | Without Detent | Heavy Duty | - 40 C | + 90 C | 30 W | Bulk |