CLR 4000 - KYOCERA - Potentiometers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3104001160 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 3W 1KV 5kOhms +/-10% | 0In Stock | KYOCERA AVX | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 3 W | 10 % | Wirewound | 1 Turn | 6 mm | 9.5 mm (3/8 in) | 20000 Cycle | CLR 4000 | Bulk | ||||||||||||
Mfr: 3101106140 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 1W 1KV 1kOhms +/-10% | 0In Stock | KYOCERA AVX | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 500 V | 10 % | Wirewound | 1 Turn | 6 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 20000 Cycle | - 40 C | + 90 C | CLR 4000 | Bulk | |||||||
Mfr: 3104001170 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 3W 1KV 10kOhms +/-10 % | 0In Stock | KYOCERA AVX | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 3 W | 500 V | 10 % | Wirewound | 1 Turn | 6 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 20000 Cycle | - 40 C | + 90 C | CLR 4000 | Bulk | |||||||
Mfr: 3104001240 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 1.5W 1KV 1KOhms +/-1 0% DISC-BY-MFG-06/24 | Not Available Online | KYOCERA AVX | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 3 W | 500 V | 10 % | Wirewound | 1 Turn | 6 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 20000 Cycle | - 40 C | + 90 C | CLR 4000 | Bulk |