415 - KYOCERA - Potentiometers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2041462505 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 1W 300V 470kOhms +/- 20% | 0In Stock | KYOCERA AVX | Panel Mount | Snap In | Potentiometers | 1 Gang | 470 kOhms | Linear | Horizontal | 1 W | 300 V | 20 % | Cermet | 1 Turn | No Switch | Without Detent | Preset | 200 Cycle | - 40 C | + 90 C | 415 | Bulk | ||||||||
Mfr: 2041461505 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 1W 300V 10kOhms +/-2 0% | 0In Stock | KYOCERA AVX | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 300 V | 20 % | Cermet | 1 Turn | No Switch | Without Detent | Preset | 200 Cycle | - 40 C | + 90 C | 415 | Bulk | ||||||||
Mfr: 2041461305 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 1W 300V 4.7kOhm +/-20% | 0In Stock | KYOCERA AVX | Panel Mount | Snap In | Potentiometers | 1 Gang | 4.7 kOhms | Linear | Horizontal | 1 W | 300 V | 20 % | Cermet | 1 Turn | No Switch | Without Detent | Preset | 200 Cycle | - 40 C | + 90 C | 415 | Bulk | ||||||||
Mfr: 2041470258 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 1W 300V 100Ohms +/-2 0% | Not Available Online | KYOCERA AVX | Panel Mount | Snap In | Potentiometers | 1 Gang | 100 Ohms | Linear | Horizontal | 1 W | 300 V | 20 % | Cermet | 1 Turn | No Switch | Without Detent | Preset | 200 Cycle | - 40 C | + 90 C | 415 | Bulk | ||||||||
Not Available Online | KYOCERA AVX | 415 | Bulk |